PDIP-8 Operational Amplifiers - Op Amps

Results: 311
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Qualification Packaging

Texas Instruments Operational Amplifiers - Op Amps MicroPower Single-Su pply A 595-OPA2244U A 595-OPA2244UA/2K5 1,666In Stock
₹488.21
₹367.83
₹337.26
₹304.77
Min.: 1
Mult.: 1
2 Channel 430 kHz 100 mV/us 1.5 mV 25 nA 36 V 2.2 V 40 uA 12 mA 98 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C 40 fA OPA2244 Tube

Texas Instruments Operational Amplifiers - Op Amps High Speed JFET 778In Stock
₹407.96
₹309.55
₹230.25
₹221.65
Min.: 1
Mult.: 1
1 Channel 10 MHz 40 V/us 6 mV 175 nA 38 V 4.5 V 1.6 mA 45 mA 89 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C 2.8 fA TLE2081 Tube

Texas Instruments Operational Amplifiers - Op Amps Single Wide Bandwdth Hi-Output Sngl Sply A 595-TLV9161IDBVR 905In Stock
₹298.08
₹223.56
₹192.99
₹183.44
Min.: 1
Mult.: 1
1 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 110 dB 8.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C 0.0006 pA TLC081 Tube

Texas Instruments Operational Amplifiers - Op Amps Hi-Spd Hi-Output V F eedback Amp A 926-L A 926-LM7171AIMX/NOPB 1,076In Stock
₹1,092.98
₹856.04
₹687.89
₹657.32
Min.: 1
Mult.: 1
1 Channel 200 MHz 4.1 kV/us 7 mV 12 uA 15 V 5 V 6.5 mA 140 mA 105 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C 1.8 pA LM7171 Tube

Texas Instruments Operational Amplifiers - Op Amps Dual LiNCMOS A 595-T LV9102IDR A 595-TLV A 595-TLV9102IDR 486In Stock
₹875.15
₹678.33
₹627.70
₹574.20
Min.: 1
Mult.: 1
2 Channel 85 kHz 5.3 V/us 10 mV 60 pA 16 V 1.4 V 300 uA 77 dB 30 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C TLC25L2 Tube
Microchip Technology Operational Amplifiers - Op Amps Single 1.6V 10KHz 643In Stock
₹85.99
₹81.30
₹71.66
₹69.08
Min.: 1
Mult.: 1
1 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C 0.0006 pA MCP6043 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single 1.6V 10KHz 663In Stock
₹85.99
₹71.66
₹64.97
Min.: 1
Mult.: 1
1 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C 0.0006 pA MCP6043 AEC-Q100 Tube

Texas Instruments Operational Amplifiers - Op Amps Lo-Noise Hi-Sp Audio Op Amp ALT 595-NE55 ALT 595-NE5534P
665In Stock
₹166.24
₹121.34
₹109.87
₹97.45
Min.: 1
Mult.: 1
1 Channel 10 MHz 13 V/us 4 mV 1.5 uA 30 V 10 V 4 mA 38 mA 100 dB 4 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C 2.5 pA NE5534 Tube

Texas Instruments Operational Amplifiers - Op Amps 550uA/Ch 3MHz R/R Op 515In Stock
₹261.78
₹194.90
₹175.79
₹158.60
Min.: 1
Mult.: 1
1 Channel 3 MHz 2.4 V/us 4.5 mV 60 pA 16 V 2.7 V 550 uA 7 mA 84 dB 39 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 125 C 0.0006 pA TLV2370 Tube
Microchip Technology Operational Amplifiers - Op Amps Dl Connected 10MHz 244In Stock
₹120.38
₹100.32
₹90.76
Min.: 1
Mult.: 1
2 Channel 10 MHz 7 V/us 3 mV 1 pA 5.5 V 2.4 V 1 mA 25 mA 70 dB 8.7 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C 3 fA MCP6295 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single 25 uA 2.5V 398In Stock
₹106.05
₹88.85
₹80.25
Min.: 1
Mult.: 1
1 Channel 155 kHz 80 mV/us 250 uV 80 pA 5.5 V 2.5 V 25 uA 17 mA 75 dB 38 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 85 C 3 fA MCP608 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual Connected 2MHz 604In Stock
₹93.63
₹77.39
₹70.70
Min.: 1
Mult.: 1
2 Channel 2 MHz 900 mV/us 3 mV 1 pA 5.5 V 2 V 170 uA 25 mA 70 dB 20 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C 3 fA MCP6275 Tube

Texas Instruments Operational Amplifiers - Op Amps Low-Noise Oper Ampli fier 1,006In Stock
₹174.84
₹128.98
₹108.92
₹103.18
Min.: 1
Mult.: 1
1 Channel 10 MHz 13 V/us 4 mV 1.5 uA 30 V 10 V 4 mA 38 mA 100 dB 4 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C 2.5 pA SA5534 Tube

Texas Instruments Operational Amplifiers - Op Amps Low-Power JFET-Input Op Amp 921In Stock
₹230.25
₹171.02
₹148.09
₹139.49
Min.: 1
Mult.: 1
1 Channel 1 MHz 3.5 V/us 3 mV 200 pA 30 V 7 V 200 uA 10 mA 86 dB 42 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C TL061B Tube
Microchip Technology Operational Amplifiers - Op Amps G>10 Sgl 1.6V 100kHz 552In Stock
₹82.16
₹67.83
₹62.10
Min.: 1
Mult.: 1
1 Channel 100 kHz 24 mV/us 3 mV 100 pA 5.5 V 1.4 V 600 nA 21 mA 60 dB 170 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C 0.0006 pA MCP6141 AEC-Q100 Tube

Texas Instruments Operational Amplifiers - Op Amps Dual OPAMP Low Power 476In Stock
₹301.91
₹226.43
₹194.90
₹185.35
Min.: 1
Mult.: 1
2 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 110 dB 8.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C 0.0006 pA TLC082 Tube

Texas Instruments Operational Amplifiers - Op Amps Low Power Rail-Rail 665In Stock
₹287.58
₹214.01
₹193.95
₹174.84
Min.: 1
Mult.: 1
1 Channel 220 kHz 110 mV/us 1.5 mV 5 nA 6 V 2.7 V 23 uA 10 mA 80 dB 52 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C 3.5 pA TLV2451 Tube

Texas Instruments Operational Amplifiers - Op Amps High Speed R/R A 595 -TLV9161IDBVR A 595 A 595-TLV9161IDBVR 697In Stock
₹302.86
₹226.43
₹204.46
₹184.39
Min.: 1
Mult.: 1
1 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 110 dB 8.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C 0.0006 pA TLC081 Tube

Texas Instruments Operational Amplifiers - Op Amps R/R LiNCMOS A 595-TL V9061IDBVR A 595-TL A 595-TLV9061IDBVR 545In Stock
₹359.23
₹267.51
₹243.63
₹218.79
Min.: 1
Mult.: 1
1 Channel 6.4 MHz 1.6 V/us 2 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 125 C 130 fA TLV2460 Tube

Texas Instruments Operational Amplifiers - Op Amps High-Output-Drive Op Amp 148In Stock
₹791.07
₹613.37
₹540.76
₹518.78
Min.: 1
Mult.: 1
2 Channel 2.7 MHz 1.57 V/us 3.5 mV 50 pA 6 V 2.5 V 700 uA 320 mA 68 dB 10 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C 0.00031 pA TLV4112 Tube
Microchip Technology Operational Amplifiers - Op Amps Single 2.3V PNP in 958In Stock
₹106.05
₹88.85
₹80.25
Min.: 1
Mult.: 1
1 Channel 190 kHz 80 mV/us 150 uV 5 nA 5.5 V 2.3 V 19 uA 17 mA 80 dB 32 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C 70 fA MCP616 AEC-Q100 Tube
Analog Devices Operational Amplifiers - Op Amps uP R2R Op Amp & Ref
308In Stock
₹491.08
₹479.61
₹470.06
₹460.50
Min.: 1
Mult.: 1
Max.: 246
1 Channel 175 kHz 45 mV/us 500 uV 2 nA 14 V 1.1 V 130 uA 40 mA 115 dB 50 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C 50 fA LT1635 Tube
Analog Devices Operational Amplifiers - Op Amps uP R2R Op Amp & Ref
537In Stock
₹725.15
₹558.91
₹516.87
₹471.01
₹436.62
Min.: 1
Mult.: 1
Max.: 429
1 Channel 175 kHz 45 mV/us 500 uV 2 nA 14 V 1.1 V 130 uA 40 mA 115 dB 50 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C 50 fA LT1635 Tube
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Single, Dual, Quad, 1.2 A Max, Single-Supply Op Amps
92In Stock
₹2,397.10
₹1,926.09
₹1,735.96
₹1,677.68
Min.: 1
Mult.: 1
2 Channel 8 kHz 5 V/us 3 mV 10 pA 5 V, 10 V 1.25 V, 2.5 V 1.2 uA 600 uA 60 dB 150 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C MAX407E Tube

Texas Instruments Operational Amplifiers - Op Amps LinCMOS Prog Low-Pow er
147In Stock
₹572.28
₹435.66
₹401.27
₹364.01
Min.: 1
Mult.: 1
1 Channel 1.7 MHz 5.3 V/us 10 mV 60 pA 16 V 1.4 V 950 uA 88 dB 30 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C TLC251 Tube