Tray Operational Amplifiers - Op Amps

Results: 119
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Packaging
Apex Microtechnology Operational Amplifiers - Op Amps Dual Channel High Voltage Power Operational Amplifier IC 61In Stock
₹23,999.65
₹20,524.86
₹19,657.36
Min.: 1
Mult.: 1
2 Channel 20 MHz 35 V/us 2 uV 200 pA 205 V 20 V 4 A 13 nV/sqrt Hz QFP-52 SMD/SMT Shutdown - 40 C + 85 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 2500V, 35V/us 47In Stock
₹1,46,614.73
Min.: 1
Mult.: 1
1 Channel 28 MHz 30 V/us 5 mV 50 pA 1.25 kV 100 V 4 mA 50 mA 134 dB PDIP-12 Through Hole No Shutdown - 40 C + 85 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 40V, 3A, Dual 146In Stock
₹17,489.55
₹14,817.30
₹14,152.34
Min.: 1
Mult.: 1
2 Channel 1.4 MHz 1.4 V/us 7 mV 500 nA 40 V 20 V 3 A 70 dB Through Hole No Shutdown - 25 C + 85 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 900V, 10mA 63In Stock
₹23,032.78
₹19,697.48
₹18,864.37
Min.: 1
Mult.: 1
1 Channel 1 MHz 8 V/us 5 mV 2 nA 900 V 100 V 10 mA 98 dB Through Hole No Shutdown - 25 C + 85 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps IC OpAmp, 350V, 120mA Peak 124In Stock
₹8,311.02
₹6,920.92
₹6,514.87
₹6,154.69
Min.: 1
Mult.: 1
1 Channel 10 MHz 32 V/us 20 mV 200 pA 175 V 10 V 60 mA 115 dB SIP-10 Through Hole No Shutdown - 40 C + 125 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 40V, 3A, Dual 30In Stock
₹40,178.39
₹34,770.83
₹33,417.98
Min.: 1
Mult.: 1
No
2 Channel 1.4 MHz 1.4 V/us 10 mV 500 nA 40 V 20 V 3 A 70 dB Through Hole No Shutdown - 25 C + 85 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 90V 10A M Grade 5In Stock
₹62,950.35
₹54,971.81
Min.: 1
Mult.: 1
No
1 Channel 4 MHz 4 V/us 4 mV 30 nA 50 V 10 V 10 A 100 dB Through Hole No Shutdown - 25 C + 85 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Power OpAmp, 200V, 4A Peak 8In Stock
₹18,681.89
₹15,903.59
₹15,210.92
Min.: 1
Mult.: 1
1 Channel 1 MHz 29 V/us 20 mV 200 pA 200 V 20 V 4 A 115 dB Through Hole No Shutdown - 25 C + 85 C Tray
Microchip Technology Operational Amplifiers - Op Amps Dual-Channel High-Voltage Amplifier with Boost Converter & Power MOSFET 358In Stock
₹425.15
₹354.45
₹321.97
₹321.01
₹315.28
Min.: 1
Mult.: 1
2 Channel 90 mV/us 110 mV 7 V 6 V 200 uA 40 mA VQFN-43 SMD/SMT Shutdown 0 C + 125 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Power OpAmp, 200V, 10A, 100W, Protection, full epoxy coating
This item may require additional import fees and documentation. Customs delays may also occur.
5In Stock
38Expected 05-11-2026
₹28,937.16
₹24,380.85
Min.: 1
Mult.: 1
1 Channel 56 MHz 65 V/us 5 mV 100 pA 200 V 15 V 10 A 92 dB Through Hole No Shutdown - 40 C + 85 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 300V, 0.15A 3In Stock
₹22,513.05
₹19,253.22
₹18,439.22
Min.: 1
Mult.: 1
Tray
Apex Microtechnology Operational Amplifiers - Op Amps Power OpAmp, 200V, 4A
This item may require additional import fees and documentation. Customs delays may also occur.
5In Stock
₹14,695.96
₹12,451.73
₹11,892.82
Min.: 1
Mult.: 1
1 Channel 20 MHz 31 V/us 20 mV 200 pA 205 V 15 V 4 A 115 dB Through Hole No Shutdown - 40 C + 105 C Tray
Texas Instruments Operational Amplifiers - Op Amps Low Pwr Dual Op Amp 199In Stock
₹2,357.93
₹1,885.00
₹1,767.49
₹1,637.56
Min.: 1
Mult.: 1
2 Channel 700 kHz 300 mV/us 5 mV 150 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 25 C + 85 C LM258 Tray
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Dual Nanopower Op Amp with Very Low Inpu
602In Stock
₹322.93
₹242.67
₹222.61
₹200.63
Min.: 1
Mult.: 1
1 Channel 9 kHz 6.4 mV/us 350 uV 100 fA 5.5 V 1.7 V 400 nA 8 mA 95 dB 730 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MAX40018 Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 38V, 5A 433In Stock
₹16,461.54
₹13,946.93
₹13,320.19
Min.: 1
Mult.: 1
1 Channel 4.5 MHz 20 V/us 10 mV 200 pA 38 V 19 V 5 A 100 dB TO-3-8 Through Hole No Shutdown - 55 C + 125 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 100V, 30A 58In Stock
₹51,265.81
₹44,768.13
Min.: 1
Mult.: 1
1 Channel 3 MHz 100 V/us 10 mV 50 pA 50 V 15 V 30 A 100 dB Through Hole Shutdown - 55 C + 125 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 80V, 5A, Video 147In Stock
₹39,966.29
₹34,586.44
₹33,240.28
Min.: 1
Mult.: 1
1 Channel 100 MHz 900 V/us 3 mV 200 pA 40 V 15 V 5 A 104 dB TO-3-8 Through Hole Shutdown - 25 C + 85 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 90V, 10A, 5962-9065901HXA 63In Stock
₹68,896.76
₹60,510.26
Min.: 1
Mult.: 1
45 V 10 V Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 72V, 10A A Grade 384In Stock
₹19,378.38
₹16,496.89
₹15,777.48
Min.: 1
Mult.: 1
1 Channel 1 MHz 2.6 V/us 10 mV 30 nA 80 V 40 V 10 A 110 dB Through Hole No Shutdown - 55 C + 125 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 60V, 5A 88In Stock
₹26,149.30
₹22,487.25
₹21,576.75
Min.: 1
Mult.: 1
1 Channel 1 MHz 2.6 V/us 10 mV 40 nA 60 V 20 V 5 A 110 dB TO-3-8 Through Hole No Shutdown - 25 C + 85 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 450V, 1000V/us 259In Stock
₹23,981.50
₹20,508.62
₹19,641.11
Min.: 1
Mult.: 1
1 Channel 100 MHz 1 kV/us 2 mV 50 pA 225 V 15 V 200 mA 110 dB TO-3-8 Through Hole No Shutdown - 55 C + 125 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 450V, Low Iq 112In Stock
1,280Expected 06-11-2026
₹20,947.15
₹17,832.54
₹17,055.80
Min.: 1
Mult.: 1
1 Channel 2.1 MHz 30 V/us 2 mV 50 pA 225 V 15 V 100 mA 110 dB TO-3-8 Through Hole No Shutdown - 55 C + 125 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Power Booster, 300V, 2A A Grade 150In Stock
₹21,637.90
₹18,504.19
₹17,720.76
Min.: 1
Mult.: 1
1 Channel 320 kHz 50 V/us 1 V 150 V 15 V 2 A Through Hole No Shutdown - 55 C + 125 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Power OpAmp, 100V, 15A, 170W 52In Stock
326On Order
₹18,238.59
₹15,527.16
₹14,849.78
Min.: 1
Mult.: 1
1 Channel 6 MHz 130 V/us 5 mV 100 V - 15 V 15 A Through Hole No Shutdown - 40 C + 85 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Power OpAmp, 200V, 10A
This item may require additional import fees and documentation. Customs delays may also occur.
137In Stock
₹11,336.78
₹9,481.39
₹8,739.04
₹8,510.70
Min.: 1
Mult.: 1
4 Channel 2 MHz 10 V/us 10 mV 200 pA 200 V 15 V 10 A 98 dB Through Hole No Shutdown - 40 C + 85 C Tray