OP295 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Operational Amplifiers - Op Amps DUAL RAIL/RAIL OP AMP IC 725In Stock
Min.: 1
Mult.: 1

2 Channel 85 kHz 30 mV/us 300 uV 20 nA 36 V, +/- 18 V 3 V, +/- 1.5 V 300 uA 5 nA 110 dB 51 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C OP295 Tube
Analog Devices Operational Amplifiers - Op Amps DUAL RAIL/RAIL OP AMP 5,667In Stock
Min.: 1
Mult.: 1

2 Channel 85 kHz 30 mV/us 300 uV 20 nA 36 V, +/- 18 V 3 V, +/- 1.5 V 300 uA 5 nA 110 dB 51 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP295 Tube
Analog Devices Operational Amplifiers - Op Amps DUAL RAILTO RAIL OP AMP 545In Stock
3,000Expected 01-06-2026
Min.: 1
Mult.: 1
: 1,000

2 Channel 85 kHz 30 mV/us 300 uV 20 nA 36 V, +/- 18 V 3 V, +/- 1.5 V 300 uA 5 nA 110 dB 51 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP295 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps DUAL RAIL TO RAIL OP AMP
4,959Expected 29-07-2026
Min.: 1
Mult.: 1
: 2,500

2 Channel 85 kHz 30 mV/us 300 uV 20 nA 36 V, +/- 18 V 3 V, +/- 1.5 V 300 uA 5 nA 110 dB 51 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP295 Reel, Cut Tape, MouseReel