Broadcom Limited Optically Isolated Amplifiers

Results: 142
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vcm - Common Mode Voltage Series Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Bandwidth CMRR - Common Mode Rejection Ratio Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Package/Case Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 4,110In Stock
Min.: 1
Mult.: 1
: 1,000

HCPL 300 uV DIP-8 SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 15mmPrecisionIso-Amp T/R+IEC+LF
1,891In Stock
Min.: 1
Mult.: 1
: 1,000

ACNT SSO-8 SMD/SMT Reel, Cut Tape
Broadcom / Avago Optically Isolated Amplifiers 5000 Vrms 10 kHz
2,516In Stock
Min.: 1
Mult.: 1

ACPL 5000 Vrms 100 kHz 300 uV SSO-8 SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 100kHz 1500Vdc Hermetically sealed 29In Stock
Min.: 1
Mult.: 1

HCPL Digital to Analog Converter - DAC 1 Channel 1500 Vrms 15.5 mA 100 kHz 69 dB 600 uV 5.5 V 4.5 V DIP-8 - 55 C + 125 C Through Hole
Broadcom / Avago Optically Isolated Amplifiers 100kHz 1500Vdc Hermetically sealed
20In Stock
Min.: 1
Mult.: 1

5962-9755 Digital to Analog Converter - DAC 1 Channel 1500 Vrms 15.5 mA 100 kHz 69 dB 600 uV 5.5 V 4.5 V DIP-8 Gull Wing - 55 C + 125 C SMD/SMT
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp
1,121In Stock
Min.: 1
Mult.: 1
: 1,000

Analog to Digital Converter - ADC 200 kHz DIP-8 Gull Wing SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 658In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 200 kHz DIP-8 Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta Modulator
990In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV +/-5% 2,069In Stock
Min.: 1
Mult.: 1
: 1,000

HCPL 100 kHz - 600 uV DIP-8 Gull Wing SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 14.2mm
736In Stock
Min.: 1
Mult.: 1

1.23 V ACNT Analog to Digital Converter - ADC 2 Channel 7500 Vrms 200 kHz 76 dB - 200 uV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV +/-3%
983In Stock
Min.: 1
Mult.: 1

HCPL 100 kHz - 600 uV DIP-8 Gull Wing SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Isolation Amplifier Sigma-Delta Modulatr
1,076In Stock
Min.: 1
Mult.: 1

ACPL - 40 C + 105 C SMD/SMT Bulk
Broadcom / Avago Optically Isolated Amplifiers 5000 Vrms 10 kHz 1,146In Stock
Min.: 1
Mult.: 1
: 1,000

ACPL 100 kHz 300 uV SSO-8 SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta
1,054In Stock
Min.: 1
Mult.: 1
: 1,000

ACPL SSO-8 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Isolation Amplifier with Current Sensing
783In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 20 mA 2 V 30 kHz 140 dB 3 mV 5.5 V 4.5 V SOIC-16 - 40 C + 85 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1,887In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 200 kHz DIP-8 Gull Wing SMD/SMT
Broadcom / Avago Optically Isolated Amplifiers 5000 Vrms 10 kHz
612In Stock
Min.: 1
Mult.: 1
: 1,000

ACPL 5000 Vrms 100 kHz 300 uV SSO-8 SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta Modulator
933In Stock
Min.: 1
Mult.: 1
: 1,000

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV +/-5%
1,483In Stock
Min.: 1
Mult.: 1
: 1,000

HCPL 100 kHz - 600 uV DIP-8 Gull Wing SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta Mod, IEC+LF
960In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 10 MHz 10 mV 5.5 V 3 V SSO-8 - 40 C + 125 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta, T/R+IEC+LF
1,000In Stock
Min.: 1
Mult.: 1
: 1,000

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 10 MHz 10 mV 5.5 V 3 V SSO-8 - 40 C + 125 C SMD/SMT Reel, Cut Tape
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta, T/R+IEC+LF
1,987In Stock
Min.: 1
Mult.: 1
: 1,000

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 10 MHz 10 mV 5.5 V 3 V SSO-8 - 40 C + 110 C SMD/SMT Reel, Cut Tape
Broadcom / Avago Optically Isolated Amplifiers 5000 Vrms 10 kHz
2,695In Stock
Min.: 1
Mult.: 1

ACPL 11 mA 100 kHz 300 uV SSO-8 SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp
6,862In Stock
4,000Expected 09-11-2026
Min.: 1
Mult.: 1
: 1,000

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp
3,850In Stock
2,480Expected 07-09-2026
Min.: 1
Mult.: 1

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Tube