- 40 C Optically Isolated Amplifiers

Results: 109
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vcm - Common Mode Voltage Series Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Bandwidth CMRR - Common Mode Rejection Ratio Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Package/Case Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Broadcom / Avago Optically Isolated Amplifiers Isolation Amplifier with Current Sensing
783In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 20 mA 2 V 30 kHz 140 dB 3 mV 5.5 V 4.5 V SOIC-16 - 40 C + 85 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Isolation Amplifier Sigma-Delta Modulatr
1,076In Stock
Min.: 1
Mult.: 1

ACPL - 40 C + 105 C SMD/SMT Bulk
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta Modulator
990In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Tube
Toshiba Optically Isolated Amplifiers Isolation Amplifier Analog output
747In Stock
Min.: 1
Mult.: 1
: 1,500

TLP7920 Amplifier 1 Channel 5000 Vrms 230 kHz 80 dB 730 uV 5.5 V 3 V DIP-8 Gull Wing - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Optically Isolated Amplifiers OPTICALLY ISOLATED ERROR AMPLIFIER
2,360In Stock
Min.: 1
Mult.: 1
: 2,500

FOD2712A NPN Phototransistor 1 Channel 2500 Vrms 1.5 V SOIC-8 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Optically Isolated Amplifiers Error amplifier Optocoupler
4,369In Stock
Min.: 1
Mult.: 1
Max.: 100

FOD2741A NPN Phototransistor 1 Channel 5000 Vrms 1.5 V SMD-DIP-8 - 40 C + 85 C SMD/SMT Bulk
onsemi Optically Isolated Amplifiers OPTICALLY ISOLATED ERROR AMPLIFIER
1,942In Stock
Min.: 1
Mult.: 1

FOD2711A NPN Phototransistor 1 Channel 5000 Vrms 1.5 V MDIP-8 - 40 C + 85 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta Modulator
933In Stock
Min.: 1
Mult.: 1
: 1,000

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Optically Isolated Amplifiers Isolated Error Amp Optocoupler
1,937In Stock
Min.: 1
Mult.: 1

FOD2711A Phototransistor 1 Channel 5000 Vrms 1.5 V 10 kHz PDIP-8 - 40 C + 85 C Through Hole Tube
Toshiba Optically Isolated Amplifiers X36 Iso Amp; Sigma-delta A/D; SO8L; RoHS; T&R; wide lead
1,591In Stock
Min.: 1
Mult.: 1
: 1,500

TLP7830 Analog to Digital Converter - ADC 1 Channel 5000 Vrms 74 dB 600 uV 5.5 V 3 V SOIC-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta Mod, IEC+LF
960In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 10 MHz 10 mV 5.5 V 3 V SSO-8 - 40 C + 125 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta, T/R+IEC+LF
1,000In Stock
Min.: 1
Mult.: 1
: 1,000

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 10 MHz 10 mV 5.5 V 3 V SSO-8 - 40 C + 125 C SMD/SMT Reel, Cut Tape
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta, T/R+IEC+LF
1,987In Stock
Min.: 1
Mult.: 1
: 1,000

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 10 MHz 10 mV 5.5 V 3 V SSO-8 - 40 C + 110 C SMD/SMT Reel, Cut Tape
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 14.2mm 1,823In Stock
2,000Expected 08-02-2027
Min.: 1
Mult.: 1

1.23 V ACNT Analog to Digital Converter - ADC 2 Channel 7500 Vrms 200 kHz 76 dB - 200 uV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp
5,859In Stock
4,000Expected 09-11-2026
Min.: 1
Mult.: 1
: 1,000

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp
3,188In Stock
2,480Expected 07-09-2026
Min.: 1
Mult.: 1

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 4,472In Stock
5,120Expected 27-10-2026
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 230 mA 100 kHz - 300 uV 5.5 V 4.5 V SSO-8 - 40 C + 125 C SMD/SMT AEC-Q100 Tube

Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 10,913In Stock
Min.: 1
Mult.: 1

HCPL 1 Channel 76 dB 2 mV 5.5 V 4.5 V DIP-8 - 40 C + 85 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB
2,780In Stock
2,000Expected 02-11-2026
Min.: 1
Mult.: 1

HCPL 1 Channel 76 dB 2 mV 5.5 V 4.5 V DIP-8 - 40 C + 85 C Through Hole Tube
Renesas Electronics Optically Isolated Amplifiers HI-SPD OPTOCPLR 8-PIN SDIP
1,407In Stock
Min.: 1
Mult.: 1
: 2,000

PS8352AL2 Analog to Digital Converter - ADC 2 Channel 5000 Vrms 100 kHz 76 dB 2 mV 5.5 V 4.5 V DIP-8 Gull Wing - 40 C + 110 C SMD/SMT Reel, Cut Tape
onsemi Optically Isolated Amplifiers Isolated Error Amp Optocoupler
4,402In Stock
Min.: 1
Mult.: 1
: 2,500

FOD2712A NPN Phototransistor 1 Channel 2500 Vrms 1.5 V SOIC-8 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 15mmPrecisionIso-Amp IEC+LF
145In Stock
480Expected 26-10-2026
Min.: 1
Mult.: 1

1.23 V ACNT Current to Voltage Converter 1 Channel 7500 Vrms 100 kHz 9.9 mV 5.5 V 3 V SOIC-8 - 40 C + 110 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 14.2mm
526In Stock
Min.: 1
Mult.: 1

1.23 V ACNT Analog to Digital Converter - ADC 2 Channel 7500 Vrms 200 kHz 76 dB - 200 uV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT
Broadcom / Avago Optically Isolated Amplifiers 100kHz, 3750vrms 30ppm/C Gain Drift
1,230In Stock
850Expected 23-10-2026
Min.: 1
Mult.: 1

ACPL Digital to Analog Converter - DAC 1 Channel 3750 Vrms 16 mA 100 kHz 76 dB 300 uV 5.5 V 4.5 V DIP-8 Gull Wing - 40 C + 125 C SMD/SMT AEC-Q100 Tube
Broadcom / Avago Optically Isolated Amplifiers 100kHz, 3750vrms 30ppm/C Gain Drift
926In Stock
Min.: 1
Mult.: 1
: 1,000

ACPL Digital to Analog Converter - DAC 1 Channel 3750 Vrms 16 mA 100 kHz 76 dB 300 uV 5.5 V 4.5 V DIP-8 Gull Wing - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel