Analog Devices Inc. AD8609 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers QUAD, PRECISION CMOS RAIL-RAIL OP AMP 1,639In Stock
Min.: 1
Mult.: 1

4 Channel 316 kHz 100 mV/us 12 uV 500 pA 5 V, 2.5 V 1.8 V, 900 mV 40 uA 70 mA 100 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8609 Tube
Analog Devices Precision Amplifiers QUAD, PRECISION CMOS RAIL-RAIL OP AMP 442In Stock
Min.: 1
Mult.: 1

4 Channel 316 kHz 100 mV/us 12 uV 500 pA 5 V, 2.5 V 1.8 V, 900 mV 40 uA 70 mA 100 dB 25 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8609 Tube
Analog Devices Precision Amplifiers QUAD, PRECISION CMOS RAIL-RAIL OP AMP 1,453In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 316 kHz 100 mV/us 12 uV 500 pA 5 V, +/- 2.5 V 1.8 V, +/- 900 mV 200 uA 70 mA 100 dB 25 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8609 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD, PRECISION CMOS RAIL-RAIL OP AMP 2,588In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 Channel 316 kHz 100 mV/us 12 uV 500 pA 5 V, +/- 2.5 V 1.8 V, +/- 900 mV 200 uA 70 mA 100 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8609 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD, PRECISION CMOS RAIL-RAIL OP AMP Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

4 Channel 316 kHz 100 mV/us 12 uV 500 pA 5 V, +/- 2.5 V 1.8 V, +/- 900 mV 200 uA 100 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8609 Reel