Texas Instruments Precision Amplifiers

Results: 1,178
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Auto Cat 600uA/Ch In /Out Hi-Drive 2,344In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 84 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Quad Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2474CPWPR 360In Stock
Min.: 1
Mult.: 1

4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz HTSSOP-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474 Tube

Texas Instruments Precision Amplifiers Dual Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2472CDGN 1,908In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 1.1 nV/Hz Noise Low Power Prec Op amp 42In Stock
Min.: 1
Mult.: 1

120 dB HTSSOP-20 SMD/SMT - 55 C + 150 C OPA2211 Tube

Texas Instruments Precision Amplifiers Auto Cat 600-uA/ Ch 2.8-MHz 1,619In Stock
Min.: 1
Mult.: 1
Reel: 2,000

4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 84 dB 15 nV/sqrt Hz HTSSOP-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Micropwr Quad CMOS O p Amp So-8 635In Stock
Min.: 1
Mult.: 1

4 Channel 350 kHz 110 mV/us 1 mV 0.04 pA 15.5 V 4.75 V 160 uA 40 mA 83 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMC6024 Tube

Texas Instruments Precision Amplifiers Dual Lo-Pwr R-to-R I /O Op Amp w/Shutdwn 1,943In Stock
Min.: 1
Mult.: 1
Reel: 2,500

6 V, +/- 3 V 2.7 V, +/- 1.35 V 78 dB MSOP-10 SMD/SMT - 40 C + 125 C TLV2473 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Quad Lo-Pwr R-to-R I /O Op Amp w/Shutdwn 2,255In Stock
Min.: 1
Mult.: 1
Reel: 2,000

4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz HTSSOP-16 SMD/SMT Shutdown - 40 C + 125 C TLV2475 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers e-trim 20MHz High Pr ecision CMOS A 595- A 595-OPA727AIDGKR 1,106In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 20 MHz 30 V/us 15 uV 85 pA 12 V 4 V 4.3 mA 40 mA 94 dB 6 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C OPA727 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision Chopper 159In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 3.1 V/us 500 nV 4 pA 16 V 3.8 V 1.5 mA 50 mA 140 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC2652 Tube
Texas Instruments Precision Amplifiers LinCMOS Precision Qu ad Op Amp A 595-TLC A 595-TLC27L4BCD 1,206In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 110 kHz 50 mV/us 1.1 mV 0.7 pA 16 V 3 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27L4B Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual High Precision 149In Stock
Min.: 1
Mult.: 1

2 Channel 4.7 MHz 2.5 V/us 10 uV 1 pA 6 V 3 V 2 mA 50 mA 100 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLC4502A Tube
Texas Instruments Precision Amplifiers Dual Single Supply u Power A 595-TLV27L2 A 595-TLV27L2IDR 911In Stock
Min.: 1
Mult.: 1

2 Channel 110 kHz 30 mV/us 1.1 mV 0.6 pA 16 V 3 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC27L2 Tube
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2471ID 949In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2471 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad High Speed 196In Stock
Min.: 1
Mult.: 1

4 Channel 2.8 MHz 500 mV/us 1 mV 50 nA 40 V 4 V 1.05 mA 40 mA 102 dB 19 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 55 C + 125 C TLE2024 Tube
Texas Instruments Precision Amplifiers DIE SALE 540In Stock
Min.: 270
Mult.: 270

85 dB - 40 C + 85 C LMC6081 Tube
Texas Instruments Precision Amplifiers Operational Amp 116In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 500 mV/us 700 uV 30 nA 44 V 10 V 1.8 mA 27 mA 96 dB 15 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 40 C + 85 C LM201A Bulk
Texas Instruments Precision Amplifiers Single zero-drift mi cropower (65 A) h 1,552In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 2.5 MHz 1 V/us 400 nV 10 pA 5.5 V 1.7 V 10 mA 116 dB 32 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA383 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual 36V 14MHz ze ro -drift mux-friend 1,603In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 14 MHz 40 V/us 3 uV 350 pA 36 V 4.5 V 118 dB 7.6 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2888 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel precis ion 50-uV offset vo 2,657In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 30 V/us 3 uV 5.5 V 2.2 V 96 dB 9.8 nV/sqrt Hz DSBGA-24 SMD/SMT Shutdown - 40 C + 125 C OPA2328Y Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single-Supply Operat ional Amplifiers Mi 2,749In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1.4 MHz 500 mV/us 250 uV 40 nA 36 V 2.7 V 160 uA 8 mA 78 dB 28 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C OPA237 Reel, Cut Tape

Texas Instruments Precision Amplifiers Dual low-offset (10 V) low-noise (4.4n 1,182In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 13 MHz 4.5 V/us 1 mV 30 pA 5.5 V 1.7 V 65 mA 66 dB 80 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA2392 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual high-precision low-power 105MHz 2,330In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 50 MHz 100 V/us 10 uV 300 nA 12.6 V 2.7 V 800 uA 30 mA 95 dB 6.3 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2863A Reel, Cut Tape
Texas Instruments Precision Amplifiers Automotive qualified precision zero-cr 2,878In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 20 MHz 10 V/us 40 uV 0.2 pA 5.5 V 1.8 V 1.45 mA 100 dB 8.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA320AQDBVRQ1G4 Reel, Cut Tape
Texas Instruments Precision Amplifiers Precision zero-cros sover 50- V offset 18,608In Stock
Min.: 1
Mult.: 1
Reel: 3,000

OPA328 Reel, Cut Tape, MouseReel