onsemi Precision Amplifiers

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging


onsemi Precision Amplifiers NCV21804 - PRECISION OP AMPLIFIER - TSSOP-14 2,016In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 1.5 MHz 700 mV/us 10 uV 200 pA 5.5 V 1.8 V 75 uA 38 mA 111 dB 42 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 150 C NCS21804 Reel, Cut Tape
onsemi Precision Amplifiers 55 uV Offset, 0.4 uV/ C, Zero-Drift Operational Amplifier
11,156In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 350 kHz 100 mV/us 6 uV 60 pA 5.5 V 1.8 V 28 uA 11 mA 127 dB 62 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C NCS21871 Reel, Cut Tape
onsemi Precision Amplifiers NCV21801 - PRECISION OP AMPLIFIER - TSOP-5 TSOP-5 3In Stock
Min.: 1
Mult.: 1
: 3,000

SOT-23-5 NCS21801 Reel, Cut Tape

onsemi Precision Amplifiers Precision Operational Amplifier, 10V, Zero-Drift, 1.8V to 5.5V Supply, 1.5 MHz 3,793In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 1.5 MHz 700 mV/us 2 uV 200 pA 5.5 V 1.8 V 100 uA 32 mA 100 dB 42 nV/sqrt Hz SMD/SMT Shutdown - 40 C + 125 C NCS21801 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers Precision Operational Amplifier, 10V, Zero-Drift, 1.8V to 5.5V Supply, 1.5 MHz
22,607In Stock
Min.: 1
Mult.: 1
Max.: 290
: 3,000

1 Channel 700 mV/us 2 uV 60 pA 5.5 V 1.8 V 100 dB 42 nV/sqrt Hz SMD/SMT Shutdown - 40 C + 150 C NCS21801 Reel, Cut Tape
onsemi Precision Amplifiers DUAL PRECISION OP-AMP 3,359In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 270 kHz 160 mV/us 14 uV 5.5 V 1.8 V 21 uA 5 mA 90 dB 100 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 150 C NCS2325 Reel, Cut Tape, MouseReel
onsemi NCV21802DMR2G
onsemi Precision Amplifiers NCV21802 - PRECISION OP AMPLIFIER - MICRO-8
1,630In Stock
Min.: 1
Mult.: 1
: 4,000

1 Channel 1.5 MHz 700 mV/us 10 uV 30 pA 5.5 V 1.8 V 100 uA 32 mA 108 dB 42 nV/sqrt Hz SMD/SMT Shutdown - 40 C + 125 C NCS21802 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers NCS21802 - PRECISION OP AMPLIFIER - MICRO-8 40,793In Stock
32,000Expected 25-08-2026
Min.: 1
Mult.: 1
Max.: 8,000
: 4,000

2 Channel 1.5 MHz 700 mV/us 2 uV 200 pA 5.5 V 1.8 V 100 uA 32 mA 108 dB 42 nV/sqrt Hz Micro-8 SMD/SMT Shutdown - 40 C + 125 C NCS21802 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers DUAL PRECISION OPAMP 2MHZ BW ULTRA LOW NOISE 21,305In Stock
12,000On Order
Min.: 1
Mult.: 1
Max.: 4,110
: 4,000

2 Channel 2 MHz 1.6 V/us 1 uV 500 pA 36 V 4 V 475 uA 18 mA 140 dB 22 nV/sqrt Hz Micro-8 SMD/SMT No Shutdown - 40 C + 125 C NCS21912 Reel, Cut Tape
onsemi Precision Amplifiers DUAL PRECISION OPAMP 2MHZ BW ULTRA LOW NOISE 15,536In Stock
7,500Expected 01-01-2027
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

2 Channel 2 MHz 1.6 V/us 1 uV 100 pA 36 V 4 V 475 uA 18 mA 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C NCS21912 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers Precision Single Chnl -40 to 105deg C 17,405In Stock
22,500Expected 25-08-2026
Min.: 1
Mult.: 1
Max.: 3,130
: 2,500

1 Channel 1 MHz 5 V/us 2 mV 75 nA 20 V 5 V 1.8 mA 30 mA 80 dB SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C LM201A Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers QUAD PRECISION OPAMP 2MHZ BW ULTRA LOW NOISE 6,902In Stock
Min.: 1
Mult.: 1
Max.: 170
: 2,500

4 Channel 2 MHz 1.6 V/us 1 uV 500 pA 36 V 4 V 570 uA 18 mA 140 dB 22 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C NCS21914 Reel, Cut Tape
onsemi Precision Amplifiers PRECISION OP-AMP 14,475In Stock
21,000Expected 25-08-2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

1 Channel 350 kHz 150 mV/us 6 uV 60 pA 5.5 V 1.8 V 28 uA 11 mA 123 dB 62 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C NCS333 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers NCS21801 - PRECISION OP AMPLIFIER - TSOP-5 TSOP-5 4,518In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 1.5 MHz 700 mV/us 2 uV 200 pA 5.5 V 1.8 V 100 uA 32 mA 100 dB 42 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C NCS21801 Reel, Cut Tape
onsemi Precision Amplifiers NCS21802 - PRECISION OP AMPLIFIER - UDFN 3,039In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 1.5 MHz 700 mV/us 2 uV 200 pA 5.5 V 1.8 V 100 uA 32 mA 108 dB 42 nV/sqrt Hz UDFN-8 SMD/SMT Shutdown - 40 C + 125 C NCS21802 Reel, Cut Tape, MouseReel

onsemi Precision Amplifiers NCS21803 - PRECISION OP AMPLIFIER - SC-70-6 - ENABLE PIN 9,921In Stock
Min.: 1
Mult.: 1
Max.: 680
: 3,000

1 Channel 1.5 MHz 700 mV/us 10 uV 200 pA 5.5 V 1.8 V 75 uA 38 mA 111 dB 42 nV/sqrt Hz SOT-363-6 SMD/SMT Shutdown - 40 C + 125 C NCS21803 Reel, Cut Tape
onsemi Precision Amplifiers 2 MHz 4,094In Stock
Min.: 1
Mult.: 1
Max.: 430
: 3,000

1 Channel 2 MHz 1.6 V/us 1 uV 500 pA 36 V 4 V 475 uA 18 mA 140 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C NCS21911 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers DUAL PRECISION OPAMP 2MHZ BW ULTRA LOW NOISE 1,394In Stock
2,500Expected 06-10-2027
Min.: 1
Mult.: 1
Max.: 360
: 2,500

2 Channel 2 MHz 1.6 V/us 1 uV 500 pA 36 V 4 V 475 uA 18 mA 140 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C NCS21912 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers 56 uV Offset, 0.4 uV/ C, Zero-Drift Operational Amplifier 8,517In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

1 Channel 350 kHz 100 mV/us 6 uV 60 pA 5.5 V 1.8 V 28 uA 11 mA 127 dB 62 nV/sqrt Hz SOT-353-5 SMD/SMT No Shutdown - 40 C + 125 C NCS21871 Reel, Cut Tape
onsemi Precision Amplifiers 47 uV Offset, 0.4 uV/ C, Zero-Drift Operational Amplifier
19,051In Stock
Min.: 1
Mult.: 1
Max.: 4,000
: 4,000

2 Channel 350 kHz 100 mV/us 6 uV 60 pA 5.5 V 1.8 V 28 uA 11 mA 127 dB 62 nV/sqrt Hz Micro-8 SMD/SMT No Shutdown - 40 C + 125 C NCS21872 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers PRECISION OPAMP 2MHZ Low Noise Zero-Drift
9,490In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

1 Channel 2 MHz 1.6 V/us 1 uV 100 pA 36 V 4 V 475 uA 18 mA 150 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C NCS21911 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers DUAL PRECISION OPAMP 2MHZ BW ULTRA LOW NOISE
4,847In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 2 MHz 1.6 V/us 1 uV 100 pA 36 V 4 V 475 uA 18 mA 150 dB 22 nV/sqrt Hz Micro-8 SMD/SMT No Shutdown - 40 C + 125 C NCS21912 Reel, Cut Tape
onsemi Precision Amplifiers DUAL PRECISION OP-AMP 25,080In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 270 kHz 150 mV/us 30 uV 400 pA 5.5 V 1.8 V 17 uA 11 mA 123 dB 62 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C NCS2333 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers DUAL PRECISION OPAMP 3,854In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 270 kHz 150 mV/us 30 uV 400 pA 5.5 V 1.8 V 17 uA 11 mA 123 dB 62 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C NCS2333 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers Precision Single Chnl -25 to 85deg C
2,869In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel 1 MHz 5 V/us 2 mV 75 nA 20 V 5 V 1.8 mA 30 mA 80 dB SOIC-8 SMD/SMT No Shutdown - 25 C + 85 C LM201A AEC-Q100 Reel, Cut Tape, MouseReel