2 uA Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Aual 1 A CMOS OpAmp 1,054In Stock
Min.: 1
Mult.: 1
Max.: 1,114
: 3,000

2 Channel 7 kHz 4 mV/us 500 uV 10 pA 2.75 V, 5.5 V 900 mV, 1.8 V 2 uA 5 mA 76 dB 190 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C AD8502 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 1 A CMOS OpAmp Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

2 Channel 7 kHz 4 mV/us 500 uV 10 pA 2.75 V, 5.5 V 900 mV, 1.8 V 2 uA 76 dB 190 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C AD8502 Reel