MSOP-8 Precision Amplifiers

Results: 195
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Precision Amplifiers 29uA 420 KHz LV Precision RR 3,435In Stock
Cut Tape
₹127.07
₹94.78
₹83.31
₹73.66
Reel
₹62.39
Min.: 1
Mult.: 1
: 4,000
2 Channel 420 kHz 190 mV/us 4 mV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 77 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV622 Reel, Cut Tape, MouseReel
Renesas / Intersil Precision Amplifiers Dual Precision, Micro Power, RRIO, Operational Amplifier 1,996In Stock
Cut Tape
₹280.89
₹205.41
₹187.26
₹167.20
Reel
₹141.40
Min.: 1
Mult.: 1
: 2,500
2 Channel 340 kHz 200 mV/us 2 uV 37 pA 5.5 V 1.8 V 22 uA 106 dB 43.5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28233A Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 1.5MHz, R2R, CMOS Amplifier
349In Stock
₹361.14
₹272.29
₹235.98
₹224.52
₹213.05
Min.: 1
Mult.: 1
Max.: 279
2 Channel 1.5 MHz 500 mV/us 300 uV 1 pA 5.5 V 2.5 V 110 uA 12.5 mA 80 dB 31 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown 0 C + 70 C LTC6084 Tube
Analog Devices Precision Amplifiers Dual of ADA4000-1
345In Stock
₹248.40
₹243.63
₹237.89
₹233.12
₹229.30
Min.: 1
Mult.: 1
Max.: 276
2 Channel 5 MHz 20 V/us 200 uV 40 pA 18 V, 36 V 4 V, 8 V 3.3 mA 28 mA 100 dB 16 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4000-2 Tube
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP
314In Stock
₹470.06
₹358.28
₹321.97
₹298.08
₹283.75
Min.: 1
Mult.: 1
Max.: 251
1 Channel 1.5 MHz 400 mV/us 1 uV 50 pA 6 V 2.7 V 975 uA 30 mA 140 dB 51 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8571 Tube
Analog Devices Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp
535In Stock
Cut Tape
₹377.38
₹286.62
₹257.00
₹235.03
₹222.61
₹222.61
Min.: 1
Mult.: 1
Max.: 428
1 Channel 3.5 MHz 1.5 V/us 120 uV 1 pA 15 V 5 V 500 uA 25 mA 120 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 1.8V, 13uA Prec R2R Op Amp
349In Stock
₹248.40
₹243.63
₹237.89
₹233.12
₹229.30
Min.: 1
Mult.: 1
Max.: 279
2 Channel 50 kHz 15 mV/us 200 uV 2 nA 18 V 1.8 V 13 uA 4 mA 105 dB 75 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LT6001 Tube
Analog Devices Precision Amplifiers Dual Low Power, Auto-Zero Amplifier
6,627In Stock
Cut Tape
₹498.72
₹379.29
₹349.68
₹317.19
Reel
₹281.84
Min.: 1
Mult.: 1
Max.: 5,301
: 3,000
2 Channel 430 kHz 400 mV/us 5 uV 25 pA 2.5 V, 5.5 V 1.35 V, 2.7 V 420 uA 25 mA 135 dB 50 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8539 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL 36V LowPower RR Precision AMP
5,366In Stock
Cut Tape
₹800.63
₹620.05
₹575.15
₹525.47
₹508.27
Reel
₹434.71
Min.: 1
Mult.: 1
Max.: 4,292
: 3,000
2 Channel 560 kHz 480 mV/us 10 uV 200 pA 15 V, 15 V 2.5 V, 5 V 430 uA 40 mA 135 dB 11 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8622 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 14MHz, R2R CMOS Amps
6,598In Stock
Cut Tape
₹431.84
₹326.75
₹300.00
₹271.33
Reel
₹253.18
Min.: 1
Mult.: 1
Max.: 5,278
: 2,500
2 Channel 14 MHz 7.2 V/us 1 pA 5.5 V 2.7 V 1.05 mA 35 mA 80 dB 12 nV/sqrt Hz MSOP-8 SMD/SMT LTC6087 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers DUAL PRECISION OP-AMP 30,895In Stock
Cut Tape
₹104.14
₹75.48
₹67.93
₹59.71
Reel
₹48.25
Min.: 1
Mult.: 1
Max.: 4,000
: 4,000
2 Channel 270 kHz 150 mV/us 30 uV 400 pA 5.5 V 1.8 V 17 uA 11 mA 123 dB 62 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C NCS2333 AEC-Q101 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Dual 1.8V 14kHz Op Amp E temp 8,184In Stock
₹124.20
₹119.43
₹104.14
₹94.58
Min.: 1
Mult.: 1
2 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6032 AEC-Q100 Tube

Microchip Technology Precision Amplifiers Dual 1.8V 10kHz Op Amp, E temp 2,500In Stock
Reel
₹104.14
Min.: 2,500
Mult.: 2,500
: 2,500
93 dB MSOP-8 SMD/SMT - 40 C + 125 C MCP6032 AEC-Q100 Reel
Microchip Technology Precision Amplifiers Dual Zero Drift Op Amp E Temp 1,528In Stock
₹243.63
₹203.50
₹184.39
Min.: 1
Mult.: 1
1 Channel 5 MHz 4 V/us 9 uV 2 pA 5.5 V 2.2 V 500 uA 40 mA 118 dB 13 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V82 AEC-Q100 Tube

Microchip Technology Precision Amplifiers Dual, Zero-Drift Op Amp, E Temp 4,939In Stock
Cut Tape
₹185.35
₹155.73
₹143.31
₹142.35
Reel
₹140.44
Min.: 1
Mult.: 1
: 2,500
2 Channel 5 MHz 4 V/us 25 uV 2 pA 5.5 V 2.2 V 2 mA 30 mA 103 dB 13 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Dual Zero Drift Op Amp E Temp
This item may require additional import fees and documentation. Customs delays may also occur.
878In Stock
₹278.02
₹232.16
₹210.19
Min.: 1
Mult.: 1
2 Channel 10 MHz 9.5 V/us 9 uV 2 pA 5.5 V 2.4 V 1.1 mA 40 mA 118 dB 11 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V92 AEC-Q100 Tube
Microchip Technology Precision Amplifiers CAN FD Transceiver with Silent Mode 1,228In Stock
Cut Tape
₹278.02
₹233.12
Reel
₹210.19
Min.: 1
Mult.: 1
: 2,500
2 Channel 10 MHz 9.5 V/us 9 uV 2 pA 5.5 V 2.4 V 1.1 mA 40 mA 118 dB 11 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V92 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PRECISION LOW NOISE JFET AMPLIFIER
600In Stock
₹428.97
₹419.42
Min.: 1
Mult.: 1
Max.: 480
1 Channel 8 MHz 20 V/us 100 uV 80 pA 5 V, 15 V 5 V, 15 V 2.2 mA 70 mA 108 dB 34 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8510 Tube
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP
5,130In Stock
Cut Tape
₹534.07
₹406.05
₹373.56
₹338.21
Reel
₹292.35
Min.: 1
Mult.: 1
Max.: 4,104
: 3,000
1 Channel 1.5 MHz 400 mV/us 1 uV 1.5 nA 6 V 2.7 V 975 uA 30 mA 115 dB 42 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8551 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP LO
51,175In Stock
Cut Tape
₹166.24
₹121.34
₹110.83
₹98.41
Reel
₹82.16
Min.: 1
Mult.: 1
Max.: 40,972
: 3,000
2 Channel 8.4 MHz 6 V/us 80 uV 200 fA 6 V 2.7 V 750 uA 30 mA 65 dB 33 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8602 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP
6,917In Stock
Cut Tape
₹454.77
₹344.90
₹317.19
₹287.58
₹273.24
Reel
₹248.40
Min.: 1
Mult.: 1
Max.: 6,409
: 3,000
2 Channel 316 kHz 100 mV/us 12 uV 500 pA 2.5 V, 5 V 900 mV, 1.8 V 40 uA 70 mA 100 dB 25 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8607 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION SINGLE SUPPLY DI-JET AMP
2,362In Stock
Cut Tape
₹970.69
₹754.77
₹701.26
₹642.03
₹616.23
₹616.23
Min.: 1
Mult.: 1
Max.: 1,889
2 Channel 5 MHz 5 V/us 50 uV 1 pA 13 V, 26 V 2.5 V, 5 V 1.7 mA 15 mA 87 dB 17.5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD8626 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL LOW POWER/IBIAS, R-R JFET AMP
2,310In Stock
₹800.63
₹620.05
₹526.43
₹524.51
Min.: 1
Mult.: 1
Max.: 1,848
2 Channel 3.5 MHz 3 V/us 70 uV 260 pA 13 V, 26 V 2.5 V, 5 V 200 uA 12 mA 107 dB 28.5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8642 Tube
Analog Devices Precision Amplifiers DUAL LOW POWER/IBIAS, R-R JFET AMP
1,981In Stock
Cut Tape
₹800.63
₹620.05
₹575.15
₹525.47
₹508.27
₹508.27
Min.: 1
Mult.: 1
Max.: 1,592
2 Channel 3.5 MHz 2 V/us 50 uV 1 pA 13 V, 26 V 2.5 V, 5 V 580 uA 12 mA 107 dB 28.5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8642 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Noise, R-R out, DigiTrim Cmos Op Amp
2,708In Stock
Cut Tape
₹213.05
₹208.28
₹204.46
₹199.68
Min.: 1
Mult.: 1
Max.: 2,166
28 MHz MSOP-8 SMD/SMT - 40 C + 125 C AD8655 AEC-Q100 Reel, Cut Tape, MouseReel