Tube Precision Amplifiers

Results: 1,400
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers 11MHz Prec Low Noise R-R Out 36V JFET A A 595-OPA2140AIDR 7,949In Stock
Min.: 1
Mult.: 1

2 Channel 11 MHz 20 V/us 30 uV 0.5 pA 36 V 4.5 V 1.8 mA 36 mA 140 dB 5.1 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA2140 Tube
Analog Devices Precision Amplifiers PRECISION SINGLE SUPPLY DI-JET AMP 6,641In Stock
Min.: 1
Mult.: 1

1 Channel 5 MHz 5 V/us 350 uV 60 pA 26 V, 13 V 5 V, 2.5 V 710 uA 15 mA 105 dB 17.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8627 Tube
Analog Devices Precision Amplifiers Hi V, L N Zero-Drift Op Amp 5,443In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 60 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 85 C LTC2057 Tube
Analog Devices Precision Amplifiers DUAL HIGH SPEED OP AMP IC 1,361In Stock
Min.: 1
Mult.: 1

2 Channel 50 MHz 200 V/us 500 uV 8.2 uA 18 V, +/- 18 V 4.5 V, +/- 4.5 V 10 mA 32 mA 95 dB 15 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C AD827 Tube
Analog Devices Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp 27,462In Stock
Min.: 1
Mult.: 1

2 Channel 3.5 MHz 1.5 V/us 3 uV 1 nA 18 V 2.5 V 500 uA 25 mA 130 dB 10 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-2 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 7,876In Stock
Min.: 1
Mult.: 1

2 Channel 330 kHz 90 mV/us 25 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT6011 Tube
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 5,312In Stock
Min.: 1
Mult.: 1

2 Channel 50 MHz 35 V/us 40 uV 1 pA 6 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LTC6244 Tube
Analog Devices Precision Amplifiers DUAL PRECISION RAIL-RAIL OP AMP 5,430In Stock
Min.: 1
Mult.: 1

2 Channel 700 kHz 200 mV/us 30 uV 10 nA 30 V, 15 V 3 V, 1.5 V 320 uA 30 mA 120 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP727 Tube
Texas Instruments Precision Amplifiers Quad Low Noise A 595 -TLC2274AIDR A 595- A 595-TLC2274AIDR 47,081In Stock
Min.: 1
Mult.: 1

4 Channel 2.25 MHz 3.6 V/us 300 uV 1 pA 16 V 4.4 V 4.8 mA 50 mA 75 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C TLC2274A Tube
Analog Devices Precision Amplifiers QUAD FET-INPUT SINGLE SPLY 5,267In Stock
Min.: 1
Mult.: 1

4 Channel 2 MHz 2 V/us 500 uV 35 pA 30 V, +/- 15 V 3 V, +/- 1.5 V 500 uA 12 mA 80 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C AD824 Tube
Analog Devices Precision Amplifiers Hi V, L N Zero-Drift Op Amp 4,925In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 60 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 125 C LTC2057 Tube
Renesas / Intersil Precision Amplifiers ISL28227FBZISI LW NOISE OPR AMP 6,097In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 3.6 V/us 70 uV 12 nA 40 V, +/- 20 V 4.5 V, +/- 2.25 V 2.2 mA 45 mA 120 dB 2.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28227 Tube
Analog Devices Precision Amplifiers Low Cost 24MHz 2.7-5V Dual CMOS AMP 32,549In Stock
Min.: 1
Mult.: 1

2 Channel 24 MHz 11 V/us 600 uV 550 pA 5.5 V 2.7 V 1.5 mA 120 mA 84 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C AD8646 Tube
Analog Devices Precision Amplifiers 2x Zero-Drift Op Amps 9,105In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 2 V/us 500 nV 25 pA 11 V 2.7 V 850 uA 10 mA 130 dB MSOP-8 SMD/SMT Shutdown - 40 C + 85 C LTC2051 Tube
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps 5,592In Stock
Min.: 1
Mult.: 1

2 Channel 750 kHz 50 mV/us 25 uV 0.2 pA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown 0 C + 70 C LTC6078 Tube
Analog Devices Precision Amplifiers Dual Precision, 1MHz, 1V/us OTT RRIO Amp 966In Stock
Min.: 1
Mult.: 1

1 Channel 1.05 MHz 850 mV/us 15 uV 350 pA 50 V 3 V 165 uA 120 dB 17 nV/sqrt Hz LFCSP-10 SMD/SMT Shutdown - 40 C + 125 C ADA4098-2 Tube
Analog Devices Precision Amplifiers Prec 2x CMOS R2R In/Out Amps 8,115In Stock
Min.: 1
Mult.: 1

2 Channel 3.6 MHz 1 V/us 90 uV 0.2 pA 5.5 V 2.7 V 330 uA 17 mA 105 dB 13 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 85 C LTC6081 Tube
Microchip Technology Precision Amplifiers Dual 1.8V 14kHz Op Amp E temp 17,470In Stock
Min.: 1
Mult.: 1

2 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6032 AEC-Q100 Tube
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 3,890In Stock
Min.: 1
Mult.: 1

1 Channel 18 MHz 10 V/us 50 uV 0.2 pA 12 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LTC6240 Tube
Analog Devices Precision Amplifiers IC, LOW POWER OP AMP IC 1,128In Stock
Min.: 1
Mult.: 1

1 Channel 1.6 MHz 1 V/us 100 uV 2 pA 18 V, +/- 18 V 4 V, +/- 4 V 1.3 mA 10 mA 110 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C AD795 Tube
Analog Devices Precision Amplifiers Dual Low Noise JFet 1nV Amplifer 226In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 16 V/us 10 uV 25 nA 30 V, 30 V 9 V, 9 V 5 mA 52 mA 115 dB 1.07 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8599 Tube
Analog Devices Precision Amplifiers 4x Prec Op Amp 1,019In Stock
Min.: 1
Mult.: 1

4 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1014 Tube
Analog Devices Precision Amplifiers 1.1MHz, 0.4V/ s Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp 465In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 350 mV/us 100 uV 20 nA 44 V 2.7 V 190 uA 22 mA 110 dB 27 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 85 C LT1637 Tube
Analog Devices Precision Amplifiers 325MHz, 2x, R2R In & Out, L Dist, L N P 1,264In Stock
Min.: 1
Mult.: 1

2 Channel 325 MHz 125 V/us 100 uV 1 uA 12.6 V 2.5 V 9 mA 85 mA 100 dB 3.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1807 Tube
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 497In Stock
Min.: 1
Mult.: 1

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 36 V 2.7 V 100 uA 12 mA 100 dB 18 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 85 C LT1996 Tube