AD820 Series Precision Amplifiers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers FET INPT, SINGLE SPLY AMP 2,660In Stock
Min.: 1
Mult.: 1
Max.: 2,493
: 1,000

1 Channel 1.8 MHz 3 V/us 100 uV 10 pA 18 V, 36 V 2.5 V, 5 V 900 uA 15 mA 80 dB 25 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD820 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers FET INPT, SINGLE SPLY AMP 447In Stock
750Expected 23-09-2026
Min.: 1
Mult.: 1
Max.: 1,203

1 Channel 1.8 MHz 3 V/us 100 uV 25 pA 15 V, 30 V 2.5 V, 5 V 620 uA 15 mA 80 dB 25 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C AD820 Tube
Analog Devices Precision Amplifiers FET INPT, SINGLE SPLY AMP 678In Stock
800Expected 05-10-2026
Min.: 1
Mult.: 1
Max.: 1,691

1 Channel 1.8 MHz 3 V/us 100 uV 25 pA 15 V, 30 V 2.5 V, 5 V 620 uA 15 mA 80 dB 25 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD820 Tube
Analog Devices Precision Amplifiers FET INPT, SINGLE SPLY AMP 2,493In Stock
Min.: 1
Mult.: 1
Max.: 2,357
: 2,500

1 Channel 1.8 MHz 3 V/us 100 uV 10 pA 18 V, 36 V 2.5 V, 5 V 900 uA 15 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD820 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers FET INPT, SINGLE SPLY AMP 581In Stock
3,750On Order
Min.: 1
Mult.: 1
Max.: 4,331
: 750

1 Channel 1.8 MHz 3 V/us 100 uV 25 pA 15 V, 30 V 2.5 V, 5 V 620 uA 15 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD820 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers FET INPT, SINGLE SPLY AMP 925In Stock
2,250Expected 08-09-2027
Min.: 1
Mult.: 1
Max.: 3,145
: 750

1 Channel 1.8 MHz 3 V/us 100 uV 10 pA 18 V, 36 V 2.5 V, 5 V 900 uA 15 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD820 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers FET INPT, SINGLE SPLY AMP 68In Stock
392On Order
Min.: 1
Mult.: 1
Max.: 458

1 Channel 1.8 MHz 3 V/us 100 uV 10 pA 15 V, 30 V 2.5 V, 5 V 620 uA 15 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD820 Tube
Analog Devices Precision Amplifiers FET INPT, SINGLE SPLY AMP
3,497On Order
Min.: 1
Mult.: 1
Max.: 3,497

1 Channel 1.8 MHz 3 V/us 100 uV 25 pA 15 V, 30 V 2.5 V, 5 V 620 uA 15 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD820 Tube
Analog Devices Precision Amplifiers FET INPT, SINGLE SPLY AMP Non-Stocked Lead-Time 29 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

1 Channel 1.8 MHz 3 V/us 100 uV 10 pA 18 V, 36 V 2.5 V, 5 V 900 uA 80 dB 25 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD820 Reel
Analog Devices Precision Amplifiers FET INPT, SINGLE SPLY AMP Non-Stocked Lead-Time 25 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

1 Channel 1.8 MHz 3 V/us 100 uV 10 pA 18 V, 36 V 2.5 V, 5 V 900 uA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD820 Reel