AD8652 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Dual/Precision CMOS R-R OP AMP 3,250In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 50 MHz 41 V/us 100 uV 600 pA 5.5 V 2.7 V 18 mA 40 mA 95 dB 5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8652 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual/Precision CMOS R-R OP AMP 496In Stock
Min.: 1
Mult.: 1

2 Channel 50 MHz 41 V/us 400 uV 600 pA 5.5 V 2.7 V 17.5 mA 40 mA 100 dB 5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8652 Tube
Analog Devices Precision Amplifiers Dual/Precision CMOS R-R OP AMP 1,020In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 50 MHz 41 V/us 100 uV 600 pA 5.5 V 2.7 V 18 mA 40 mA 95 dB 5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8652 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 9Dual/Precision CMOS R-R OP AMP 230In Stock
Min.: 1
Mult.: 1

2 Channel 50 MHz 41 V/us 400 uV 600 pA 5.5 V 2.7 V 17.5 mA 40 mA 100 dB 5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8652 Tube
Analog Devices Precision Amplifiers Dual/Precision CMOS R-R OP AMP Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 50 MHz 41 V/us 100 uV 600 pA 5.5 V 2.7 V 18 mA 95 dB 5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8652 Reel