AD8672 Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers DUAL PRECISION LOW NOISE BIPOLAR AMP 658In Stock
Min.: 1
Mult.: 1
Max.: 648

2 Channel 10 MHz 4 V/us 30 uV 8 nA 15 V, 36 V 5 V, 10 V 3 mA 20 mA 100 dB 2.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8672 Tube
Analog Devices Precision Amplifiers DUAL PRECISION LOW NOISE BIPOLAR AMP

2 Channel 10 MHz 4 V/us 20 uV 12 nA 36 V, 36 V 10 V, 10 V 3.5 mA 20 mA 120 dB 2.8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8672 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION LOW NOISE BIPOLAR AMP

2 Channel 10 MHz 4 V/us 30 uV 40 nA 15 V, 36 V 5 V, 10 V 3 mA 20 mA 120 dB 2.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8672 Tube
Analog Devices Precision Amplifiers DUAL PRECISION LOW NOISE BIPOLAR AMP

2 Channel 10 MHz 4 V/us 20 uV 12 nA 36 V, 36 V 10 V, 10 V 3.5 mA 20 mA 120 dB 2.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8672 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION LOW NOISE BIPOLAR AMP

2 Channel 10 MHz 4 V/us 30 uV 40 nA 15 V, 36 V 5 V, 10 V 3 mA 20 mA 120 dB 2.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8672 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION LOW NOISE BIPOLAR AMP

2 Channel 10 MHz 4 V/us 30 uV 40 nA 15 V, 36 V 5 V, 10 V 3 mA 20 mA 120 dB 2.8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8672 Tube