ALM2402 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Dual Opamp 2,259In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 600 kHz 170 mV/us 1 mV 1.5 nA 16 V 4.5 V 5 mA 400 mA 90 dB 110 nV/sqrt Hz WSON-12 SMD/SMT Shutdown - 40 C + 125 C ALM2402 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual operational amp lifier with high cu 826In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2 Channel 600 kHz 170 mV/us 1 mV 1.5 nA 16 V 4.5 V 5 mA 400 mA 90 dB 110 nV/sqrt Hz HTSSOP-14 SMD/SMT Shutdown - 40 C + 125 C ALM2402 AEC-Q100 Reel, Cut Tape, MouseReel