LMV712 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Auto Dual Low Pwr Hi Outpt RRIO Op Amp A A 595-LMV712Q1MMX/NOPB Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

80 dB MSOP-10 SMD/SMT - 40 C + 125 C LMV712 AEC-Q100 Reel
Texas Instruments Precision Amplifiers Auto Dual Low Pwr Hi Outpt RRIO Op Amp A A 595-LMV712Q1MM/NOPB Non-Stocked Lead-Time 12 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

2 Channel 5 MHz 5 V/us 400 uV 5.5 pA 5.5 V 2.7 V 1.22 mA 50 mA 80 dB 20 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 125 C LMV712 AEC-Q100 Reel