MAX44245 Series Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Precision Amplifiers 36V, Precision, Low-Power, 90 A, Single/Quad/Dual Op Amps 217In Stock
Min.: 1
Mult.: 1

4 Channel 5 MHz 700 mV/us 10 uV 300 pA 36 V, 18 V 2.7 V, 1.35 V 420 uA 40 mA 120 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MAX44245 Tube

Analog Devices / Maxim Integrated Precision Amplifiers 36V, Precision, Low-Power, 90 A, Single/Quad/Dual Op Amps 247In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TSSOP-14 No Shutdown MAX44245 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Precision Amplifiers 36V, Precision, Low-Power, 90 A, Single/Quad/Dual Op Amps Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SO-14 SMD/SMT No Shutdown MAX44245 Reel