OP285 Series Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers DUAL BUTLER AMPLIFIER IC 307In Stock
Min.: 1
Mult.: 1

2 Channel 9 MHz 22 V/us 250 uV 100 nA +/- 22 V +/- 4.5 V 5.5 mA 30 mA 106 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP285 Tube
Analog Devices Precision Amplifiers DUAL BUTLER AMPLIFIER IC 1,832In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 9 MHz 22 V/us 250 uV 100 nA +/- 22 V +/- 4.5 V 5.5 mA 30 mA 106 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP285 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL BUTLER AMPLIFIER IC Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 9 MHz 22 V/us 250 uV +/- 22 V +/- 4.5 V 5.5 mA 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP285 Reel