OPA2392 Series Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Texas Instruments Precision Amplifiers Dual low-offset (10 V) low-noise (4.4n 1,182In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 13 MHz 4.5 V/us 1 mV 30 pA 5.5 V 1.7 V 65 mA 66 dB 80 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA2392 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual DSBGA package l ow-offset (10 V) 1,089In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 13 MHz 4.5 V/us 125 uV 0.01 pA 5.5 V 1.7 V 65 mA 120 dB 5.8 nV/sqrt Hz DSBGA-9 SMD/SMT No Shutdown - 40 C + 125 C OPA2392 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual DSBGA package l ow-offset (10 V) 356In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 13 MHz 4.5 V/us 125 uV 0.01 pA 5.5 V 1.7 V 65 mA 120 dB 5.8 nV/sqrt Hz DSBGA-9 SMD/SMT No Shutdown - 40 C + 125 C OPA2392 Reel, Cut Tape, MouseReel