OPA4202 Series Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Low-noise (0.2 uVPP 9 nV/vHz) heavy-ca A A 595-OPA4202ID 1,521In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1 MHz 350 mV/us 20 uV 2 nA 36 V, +/- 18 V 4.5 V, +/- 2.25 V 580 uA 35 mA 126 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C OPA4202 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low-noise (0.2 uVPP 9 nV/vHz) heavy-ca A A 595-OPA4202IDR 482In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 350 mV/us 20 uV 2 nA 36 V, +/- 18 V 4.5 V, +/- 2.25 V 580 uA 35 mA 126 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C OPA4202 Tube
Texas Instruments Precision Amplifiers Low-noise (0.2 uVPP 9 nV/vHz) heavy-ca A A 595-OPA4202IPWR Non-Stocked Lead-Time 6 Weeks
Min.: 540
Mult.: 90

4 Channel 1 MHz 350 mV/us 20 uV 2 nA 36 V, +/- 18 V 4.5 V, +/- 2.25 V 580 uA 35 mA 126 dB 9 nV/sqrt Hz SMD/SMT Shutdown - 40 C + 125 C OPA4202 Tube