OPA4228 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers High Prec Low Noise Oper Amplifier A 595 A 595-OPA4228UA/2K5 272In Stock
Min.: 1
Mult.: 1

4 Channel 33 MHz 11 V/us 10 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C OPA4228 Tube
Texas Instruments Precision Amplifiers Hi Precision Low Noi se Op Amp ALT 595-O ALT 595-OPA4228PA 19In Stock
Min.: 1
Mult.: 1

4 Channel 33 MHz 11 V/us 10 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 55 C + 125 C OPA4228 Tube
Texas Instruments Precision Amplifiers High Prec Low Noise Oper Amplifier
425On Order
Min.: 1
Mult.: 1

4 Channel 33 MHz 11 V/us 10 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 55 C + 125 C OPA4228 Tube
Texas Instruments Precision Amplifiers High Prec Low Noise Oper Amplifier A 595 A 595-OPA4228UA Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

36 V, +/- 18 V 5 V, +/- 2.5 V 138 dB SOIC-14 SMD/SMT - 55 C + 125 C OPA4228 Reel