TLE2021A Series Precision Amplifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Excalibur High-Speed Low Pwr Prec Op Amp A 595-TLE2021AID 2,486In Stock
Min.: 1
Mult.: 1
Reel: 2,500

110 dB SOIC-8 SMD/SMT - 40 C + 85 C TLE2021A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers AC Excalibur Hi-Spd Low Pwr Prec Op Amp 1,888In Stock
Min.: 1
Mult.: 1
Reel: 2,500

40 V, +/- 20 V 4 V, +/- 2 V 110 dB SOIC-8 SMD/SMT - 40 C + 125 C TLE2021A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers HS Low Power 266In Stock
Min.: 1
Mult.: 1

1 Channel 1.7 MHz 650 mV/us 80 uV 25 nA 40 V 4 V 240 uA 20 mA 110 dB 19 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLE2021A Tube
Texas Instruments Precision Amplifiers HS Low Power 261In Stock
Min.: 1
Mult.: 1

1 Channel 1.7 MHz 650 mV/us 80 uV 25 nA 40 V 4 V 240 uA 20 mA 110 dB 19 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLE2021A Tube
Texas Instruments Precision Amplifiers Mil Enhance Excal Hi Spd Lo-pwr Prec Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

40 V, +/- 20 V 4 V, +/- 2 V 110 dB SOIC-8 SMD/SMT - 40 C + 125 C TLE2021A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Excalbur HiSpd LoPwr Precision Op Amps A A 595-TLE2021AQDRQ1 Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Channel 2 MHz 650 mV/us 150 uV 25 nA 40 V 4 V 240 uA 20 mA 110 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLE2021A AEC-Q100 Reel
Texas Instruments Precision Amplifiers Mil Enhance Excal Hi Spd Lo-pwr Prec A 5 A 595-TLE2021AQDREP Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

40 V, +/- 20 V 4 V, +/- 2 V 110 dB SOIC-8 SMD/SMT - 40 C + 125 C TLE2021A Reel