TLE2024 Series Precision Amplifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Quad High Speed 161In Stock
Min.: 1
Mult.: 1

4 Channel 2.8 MHz 500 mV/us 120 uV 33 nA 40 V 4 V 1.05 mA 40 mA 102 dB 19 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 55 C + 125 C TLE2024 Tube
Texas Instruments Precision Amplifiers Quad Precision Lo-Pw r Single Supply A 5 A 595-TLE2024CDW 1,883In Stock
Min.: 1
Mult.: 1
: 2,000

4 Channel 2.8 MHz 500 mV/us 1 mV 50 nA 40 V 4 V 1.05 mA 40 mA 102 dB 19 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C TLE2024 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad High Speed 146In Stock
Min.: 1
Mult.: 1

4 Channel 2.8 MHz 500 mV/us 1 mV 50 nA 40 V 4 V 1.05 mA 40 mA 102 dB 19 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 55 C + 125 C TLE2024 Tube
Texas Instruments Precision Amplifiers Auto Cat Hi-Sp Lo Pw r Prec Op Amp Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

20 V, 40 V 2 V, 4 V 90 dB SOIC-16 SMD/SMT - 40 C + 125 C TLE2024 AEC-Q100 Reel
Texas Instruments Precision Amplifiers Quad Precision Lo-Pw r Single Supply Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 25

20 V, 40 V 2 V, 4 V 102 dB PDIP-14 SMD/SMT - 55 C + 125 C TLE2024 Tube
Texas Instruments Precision Amplifiers Mil Enhance Excal Hi Spd Lo-pwr Prec A 5 A 595-TLE2024CDWR Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

20 V, 40 V 2 V, 4 V 90 dB SOIC-16 SMD/SMT - 40 C + 125 C TLE2024 Reel
Texas Instruments Precision Amplifiers Mil Enhance Excal Hi Spd Lo-pwr Prec A 5 A 595-TLE2024QDWREP Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

20 V, 40 V 2 V, 4 V 90 dB SOIC-16 SMD/SMT - 40 C + 125 C TLE2024 Reel