TSX711A Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Precision Amplifiers Precision, rail-to-rail 16V CMOS op-amps 5In Stock
9,000Expected 22-02-2027
Cut Tape
₹134.71
₹96.50
₹87.13
₹77.10
Reel
₹62.48
Min.: 1
Mult.: 1
: 3,000
1 Channel 2.7 MHz 850 mV/us 200 uV 50 pA 16 V 2.7 V 570 uA 45 mA 102 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX711A Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, rail-to-rail 16V CMOS op-amps 127In Stock
6,000Expected 26-04-2027
Cut Tape
₹210.19
₹155.73
₹142.35
₹127.07
Reel
₹106.05
Min.: 1
Mult.: 1
: 3,000
1 Channel 2.7 MHz 1.4 V/us 350 uV 200 pA 16 V 2.7 V 570 uA 45 mA 100 dB 19 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX711A AEC-Q100 Reel, Cut Tape, MouseReel