DS1843D+TRL

Analog Devices / Maxim Integrated
700-DS1843DTRL
DS1843D+TRL

Mfr.:

Description:
Sample & Hold Amplifiers Fast Sample-and-Hold Circuit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,867

Stock:
1,867 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹332.65 ₹332.65
₹250.65 ₹2,506.50
₹229.22 ₹5,730.50
₹206.86 ₹20,686.00
₹196.61 ₹49,152.50
₹194.75 ₹97,375.00
₹189.16 ₹1,89,160.00
Full Reel (Order in multiples of 2500)
₹177.97 ₹4,44,925.00
₹174.25 ₹8,71,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sample & Hold Amplifiers
RoHS:  
DS1843D
1 Channel
250 ns
5.5 V
2.97 V
- 40 C
+ 85 C
SMD/SMT
uDFN-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Input Type: Differential
Operating Supply Current: 5.7 mA
Pd - Power Dissipation: 380.6 mW
Product: Sample and Hold Amplifiers
Product Type: Sample & Hold Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: DS1843D 90-1843D+TRL
Unit Weight: 37.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.