PDIP-16 Tube Special Purpose Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Special Purpose Amplifiers MULTIPLIER IC
25In Stock
₹9,619.92
₹8,042.56
₹7,028.88
₹6,945.76
Min.: 1
Mult.: 1
AD539 10.2 mA - 55 C + 125 C Through Hole PDIP-16 Tube
Analog Devices Special Purpose Amplifiers MULTIPLIER IC
9In Stock
₹12,993.44
₹10,868.63
₹10,015.46
₹9,754.63
Min.: 1
Mult.: 1
AD539 10.2 mA - 55 C + 125 C Through Hole PDIP-16 Tube
Microchip Technology Special Purpose Amplifiers 8-Chan. 12 MHz SPI
This item may require additional import fees and documentation. Customs delays may also occur.
121In Stock
₹321.01
₹267.51
₹243.63
Min.: 1
Mult.: 1
MCP6S28 PGA 8 Channel 1 pA 275 uV 5.5 V 2.5 V - 40 C + 85 C Through Hole PDIP-16 Tube
Analog Devices Special Purpose Amplifiers LO-NOISE DUAL-CH WBND VGA
20In Stock
₹3,835.93
₹3,219.70
₹3,043.90
₹2,874.80
Min.: 1
Mult.: 1
AD605 Variable Gain Amplifiers 2 Channel 40 MHz 170 V/us - 20 dB - 400 nA 5.5 V 4.5 V 18 mA - 40 C + 85 C Through Hole PDIP-16 Tube
Analog Devices Special Purpose Amplifiers VARIABLE GAIN AMP IC
11In Stock
₹8,954.96
₹7,476.01
₹7,105.31
₹6,700.22
Min.: 1
Mult.: 1
AD600 Variable Gain Amplifiers 2 Channel 35 MHz 1 uA 5.25 V - 4.75 V 14 mA - 55 C + 125 C Through Hole PDIP-16 Tube