SOIC-8 Special Purpose Amplifiers

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Microchip Technology Special Purpose Amplifiers Single Selectable Gain Amplifiers
This item may require additional import fees and documentation. Customs delays may also occur.
255In Stock
₹59.23
₹48.73
₹44.90
Min.: 1
Mult.: 1
MCP6G01 Selectable Gain 1 Channel 1 pA 4.5 mV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT SOIC-8 Tube
Microchip Technology Special Purpose Amplifiers Dual Selectable Gain Amplifiers
This item may require additional import fees and documentation. Customs delays may also occur.
36In Stock
₹59.23
₹48.73
₹44.90
Min.: 1
Mult.: 1
MCP6G03 Selectable Gain 1 Channel 1 pA 4.5 mV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT SOIC-8 Tube

Analog Devices / Maxim Integrated Special Purpose Amplifiers Ultra-Low-Power, Single-Supply Op Amp +
138In Stock
₹469.10
₹458.59
₹449.04
₹439.48
Min.: 1
Mult.: 1
Max.: 110
MAX952 Op Amp, Comparator, Reference 1 Channel 125 kHz 5 nA 7 V 2.8 V 7 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Special Purpose Amplifiers Programmable Gain Am plifier 997In Stock
₹2,628.31
₹2,100.92
₹1,969.08
₹1,824.81
Min.: 1
Mult.: 1
PGA103 PGA 1 Channel 9 V/us 150 nA 500 uV 36 V 9 V 2.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology Special Purpose Amplifiers 1-Ch. 10 MHz SPI PGA 5,102In Stock
Cut Tape
₹108.92
₹93.63
Reel
₹82.16
Min.: 1
Mult.: 1
: 3,300
MCP6S91 PGA 1 Channel 1 pA 4 mV 5.5 V 2.5 V 1.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers High-Gain Adj Range Wideband Vltg-Cntrl A 595-VCA810AIDR 85In Stock
₹2,949.32
₹2,384.68
₹2,115.26
₹2,052.20
Min.: 1
Mult.: 1
VCA810 VGA 1 Channel 350 V/us 85 dB 10 uA 200 uV 10 V 10 V - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Special Purpose Amplifiers High-Gain Adj Range Wideband Vltg-Cntrl A 595-VCA810IDR 412In Stock
₹2,523.21
₹2,021.63
₹1,835.32
₹1,744.56
Min.: 1
Mult.: 1
VCA810 VGA 1 Channel 350 V/us 85 dB 10 uA 200 uV 5.5 V 4 V - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Special Purpose Amplifiers 13" REEL VARIABLE GAIN AMP IC
524In Stock
Cut Tape
₹2,773.53
₹2,216.53
₹2,078.00
₹1,926.09
₹1,853.48
₹1,853.48
Min.: 1
Mult.: 1
Max.: 619
AD603 Variable Gain Amplifiers 1 Channel 90 MHz 250 nA 6.3 V - 4.75 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers 1-Chan. 12 MHz SPI 5,999In Stock
16,500Expected 28-12-2026
Cut Tape
₹137.58
₹120.38
Reel
₹104.14
Min.: 1
Mult.: 1
: 3,300
PGA 1 Channel 1 pA 275 uV 5.5 V 2.5 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers Single Selectable Gain Amplifiers
This item may require additional import fees and documentation. Customs delays may also occur.
668In Stock
₹71.66
₹60.19
₹54.46
Min.: 1
Mult.: 1
MCP6G02 Selectable Gain 2 Channel 110 uA 5 nA 1 mV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT SOIC-8 Tube
Microchip Technology Special Purpose Amplifiers 2-Chan. 12 MHz SPI
This item may require additional import fees and documentation. Customs delays may also occur.
110In Stock
1,700Expected 26-10-2026
₹160.51
₹133.76
₹121.34
Min.: 1
Mult.: 1
PGA 2 Channel 1 pA 275 uV 5.5 V 2.5 V - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology Special Purpose Amplifiers 1-Ch. 10 MHz SPI PGA 1,434In Stock
₹108.92
₹90.76
₹82.16
Min.: 1
Mult.: 1
MCP6S91 PGA 1 Channel 1 pA 4 mV 5.5 V 2.5 V 1.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Special Purpose Amplifiers Variable Gain Amp A 926-LMH6505MAX/NOPB A 926-LMH6505MAX/NOPB 5In Stock
190Expected 28-01-2027
₹807.31
₹671.65
₹625.79
₹544.58
Min.: 1
Mult.: 1
LMH6505 VGA 1 Channel 100 MHz 1.5 kV/us 3.7 uA 55 mV 12 V 7 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Special Purpose Amplifiers 650 MHz Selectable G ain Buffer with Dis 388In Stock
₹446.17
₹339.17
₹316.24
₹283.75
Min.: 1
Mult.: 1
LMH6704 Variable Gain Amplifiers 1 Channel 200 MHz 3 kV/us 31 uA 8.3 mV 12.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Special Purpose Amplifiers VARIABLE GAIN AMP IC
447In Stock
₹2,611.11
₹2,099.01
₹1,832.46
₹1,779.91
₹1,753.16
Min.: 1
Mult.: 1
Max.: 360
AD603 Variable Gain Amplifiers 1 Channel 90 MHz 275 V/us 250 nA 6.3 V - 4.75 V 12.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Special Purpose Amplifiers VARIABLE GAIN AMP IC
200In Stock
Cut Tape
₹2,773.53
₹2,227.04
₹2,093.28
₹1,993.92
₹1,993.92
Min.: 1
Mult.: 1
Max.: 160
AD603 Variable Gain Amplifiers 1 Channel 90 MHz 250 nA 6.3 V - 4.75 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers SOIC Dual+5V HiSpd Hi Output Current Amp
249In Stock
₹1,031.83
₹806.36
₹686.93
₹663.05
Min.: 1
Mult.: 1
Max.: 199
AD8018 Line Driver xDSL 2 Channel 51 dB 400 mA 14 uA 1 mV 8 V 3.3 V 9 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Special Purpose Amplifiers C Dual+5V HiSpd Hi Output Current Amp
212In Stock
Cut Tape
₹1,041.39
₹810.18
₹752.86
₹689.80
₹689.80
Min.: 1
Mult.: 1
Max.: 169
AD8018 Line Driver xDSL 2 Channel 54 dB 400 mA 1 mV 8 V 3.3 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Special Purpose Amplifiers Ultra-Low-Power, Single-Supply Op Amp +
695In Stock
₹949.67
₹738.52
₹685.98
₹627.70
Min.: 1
Mult.: 1
Max.: 556
MAX951 Op Amp, Comparator, Reference 1 Channel 20 kHz 50 pA 14 mV 7 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Analog Devices / Maxim Integrated Special Purpose Amplifiers Ultra-Low-Power, Single-Supply Op Amp +
98In Stock
₹552.22
₹539.80
₹528.34
₹517.83
Min.: 1
Mult.: 1
MAX953 Op Amp, Comparator, Reference 1 Channel 20 kHz 0.0125 V/us 4 mV - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology Special Purpose Amplifiers 1-Chan. 12 MHz SPI 792In Stock
₹137.58
₹114.65
₹104.14
Min.: 1
Mult.: 1
PGA 1 Channel 1 pA 275 uV 5.5 V 2.5 V - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology Special Purpose Amplifiers 2-C 10 MHz SPI PGA
This item may require additional import fees and documentation. Customs delays may also occur.
253In Stock
₹128.02
₹106.05
₹96.50
Min.: 1
Mult.: 1
MCP6S92 PGA 1 Channel 1 pA 4 mV 5.5 V 2.5 V 1.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Renesas / Intersil Special Purpose Amplifiers W/ANNEAL BUFFER 110M HZVFB 8SOIC COM
2,842On Order
₹964.00
₹772.92
₹714.64
₹672.60
Min.: 1
Mult.: 1
HA9P5002 1 Channel 15 V 12 V 8.3 mA 0 C + 75 C SMD/SMT SOIC-8 Tube
Renesas / Intersil Special Purpose Amplifiers W/ANNEAL BUFR 110MHZ VFB COM
3,920On Order
₹1,771.31
₹1,336.60
₹1,231.51
₹1,144.57
Min.: 1
Mult.: 1
HA9P5002 1 Channel 15 V 12 V 8.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology Special Purpose Amplifiers Single Selectable Gain Amplifiers
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 9 Weeks
Reel
₹44.90
Min.: 3,300
Mult.: 3,300
: 3,300
MCP6G01 Selectable Gain 1 Channel 1 pA 4.5 mV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT SOIC-8 Reel