1 mV Special Purpose Amplifiers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Microchip Technology Special Purpose Amplifiers Single Selectable Gain Amplifiers
This item may require additional import fees and documentation. Customs delays may also occur.
816In Stock
₹71.66
₹60.19
₹54.46
Min.: 1
Mult.: 1
MCP6G02 Selectable Gain 2 Channel 110 uA 5 nA 1 mV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Special Purpose Amplifiers low Cost VGA
527In Stock
Cut Tape
₹1,950.93
₹1,545.84
₹1,445.52
Reel
₹1,303.17
Min.: 1
Mult.: 1
Max.: 421
: 250
AD8330 Variable Gain Amplifiers 1 Channel 150 MHz 1500 V/us - 60 dB 100 nA 1 mV 6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers low Cost VGA
2,103In Stock
Cut Tape
₹1,636.60
₹1,281.19
₹1,192.34
₹1,095.84
Reel
₹989.79
Min.: 1
Mult.: 1
Max.: 1,682
: 1,500
AD8330 Variable Gain Amplifiers 1 Channel 150 MHz 1500 V/us 100 nA 1 mV 6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers Single Selectable Gain Amplifiers
This item may require additional import fees and documentation. Customs delays may also occur.
668In Stock
₹71.66
₹60.19
₹54.46
Min.: 1
Mult.: 1
MCP6G02 Selectable Gain 2 Channel 110 uA 5 nA 1 mV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Special Purpose Amplifiers SOIC Dual+5V HiSpd Hi Output Current Amp
249In Stock
₹1,031.83
₹806.36
₹686.93
₹663.05
Min.: 1
Mult.: 1
Max.: 199
AD8018 Line Driver xDSL 2 Channel 51 dB 400 mA 14 uA 1 mV 8 V 3.3 V 9 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Special Purpose Amplifiers C Dual+5V HiSpd Hi Output Current Amp
212In Stock
Cut Tape
₹1,041.39
₹810.18
₹752.86
₹689.80
₹689.80
Min.: 1
Mult.: 1
Max.: 169
AD8018 Line Driver xDSL 2 Channel 54 dB 400 mA 1 mV 8 V 3.3 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers QSOP SINGLE VGA
466In Stock
1,000On Order
Cut Tape
₹1,579.28
₹1,252.53
₹1,170.37
₹1,085.33
₹1,084.38
₹1,084.38
Min.: 1
Mult.: 1
Max.: 378
AD8330 Variable Gain Amplifiers 1 Channel 150 MHz 1500 V/us 100 nA 1 mV 6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers QSOP SINGLE VGA
102In Stock
₹1,636.60
₹1,281.19
₹1,192.34
Min.: 1
Mult.: 1
Max.: 81
AD8330 Variable Gain Amplifiers 1 Channel 150 MHz 1500 V/us - 60 dB 100 nA 1 mV 6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT QSOP-16 Tube
Microchip Technology Special Purpose Amplifiers Single Selectable Gain Amplifiers
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 9 Weeks
Reel
₹54.46
Min.: 2,500
Mult.: 2,500
: 2,500
MCP6G02 Selectable Gain 2 Channel 110 uA 5 nA 1 mV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT MSOP-8 Reel
Microchip Technology Special Purpose Amplifiers Single Selectable Gain Amplifiers
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 9 Weeks
Reel
₹54.46
Min.: 3,300
Mult.: 3,300
: 3,300
MCP6G02 Selectable Gain 2 Channel 110 uA 5 nA 1 mV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT SOIC-8 Reel