NE5517DR2G

onsemi
863-NE5517DR2G
NE5517DR2G

Mfr.:

Description:
Transconductance Amplifiers Transconductance Dual Commercial Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 208

Stock:
208
Can Dispatch Immediately
On Order:
5,000
Expected 17-04-2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹139.25 ₹139.25
₹101.52 ₹1,015.20
₹92.54 ₹2,313.50
₹81.93 ₹8,193.00
₹76.99 ₹19,247.50
₹74.12 ₹37,060.00
₹70.25 ₹70,250.00
Full Reel (Order in multiples of 2500)
₹67.47 ₹1,68,675.00
₹65.04 ₹4,87,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Transconductance Amplifiers
RoHS:  
NE5517
2 Channel
2 MHz
50 V/us
650 uA
5 uA
5 mV
5400 uS
44 V
4 V
2.6 mA
0 C
+ 70 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Amplifier Type: Transconductance Amplifier
Brand: onsemi
CMRR - Common Mode Rejection Ratio: 80 dB
Input Type: Differential
Ios - Input Offset Current: 600 nA
Maximum Input Resistance: 26 kOhms
Output Type: Push Pull
Pd - Power Dissipation: 1.125 W
Product: Transconductance Amplifiers
Product Type: Transconductance Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 13.5 V
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99