Analog Devices Transimpedance Amplifiers

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth GBP - Gain Bandwidth Product SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage In - Input Noise Current Density Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Transimpedance Amplifiers 4 channel transimpedance amplifier
653In Stock
₹905.72
₹885.66
₹866.55
₹849.35
₹836.93
Min.: 1
Mult.: 1
Max.: 522
LTC6561 4 Channel 220 MHz 12 mV 4.8 pA 5.25 V 4.75 V 36.3 mA - 40 C + 125 C SMD/SMT QFN-24 Tube
Analog Devices Transimpedance Amplifiers Single Channel Transimpedance Amplifier
464In Stock
₹613.37
₹470.06
₹434.71
₹395.54
₹375.47
Min.: 1
Mult.: 1
Max.: 371
LTC6560 1 Channel 220 MHz 13.8 mV 4.8 pA 5.25 V 4.75 V 17.7 mA - 40 C + 85 C SMD/SMT QFN-16 Tube
Analog Devices Transimpedance Amplifiers Single Channel Transimpedance Amplifier
218In Stock
₹428.02
₹419.42
₹409.87
₹401.27
Min.: 1
Mult.: 1
Max.: 174
LTC6560 1 Channel QFN-16 Tube
Analog Devices Transimpedance Amplifiers DIFF-OUT X-IMPEDANCE AMP
2,587In Stock
Cut Tape
₹1,797.11
₹1,424.50
₹1,331.83
₹1,229.60
₹1,216.22
Reel
₹1,076.74
Min.: 1
Mult.: 1
Max.: 2,069
: 1,000
AD8015 1 Channel 240 MHz 3 pA 11 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Transimpedance Amplifiers Programmable Gain TIA AFE: External Gain
219In Stock
₹1,034.70
₹808.27
₹750.94
₹738.52
Min.: 1
Mult.: 1
Max.: 175
ADA4351-2 2 Channel 8.5 MHz 8.5 MHz 8 V/us 20 mA 2 pA 20 uV 5.5 V 2.7 V - 40 C + 125 C SMD/SMT LFCSP-16 Tray
Analog Devices Transimpedance Amplifiers Programmable Gain TIA AFE: Internal Gain
711In Stock
Cut Tape
₹1,212.40
₹949.67
₹883.75
₹811.13
Min.: 1
Mult.: 1
Max.: 600
ADA4352 2 Channel 8.5 MHz 8.2 V/us 20 mA 120 pA 20 uV 5.5 V 2.7 V 3.3 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Transimpedance Amplifiers TOF Measurement Receive uModule
10In Stock
₹27,756.28
₹23,868.76
₹22,900.94
Min.: 1
Mult.: 1
ADA4356 1 Channel 1 nA 3.6 V 3.1 V 165 mA - 40 C + 85 C SMD/SMT CSP-BGA-84 Tray
Analog Devices Transimpedance Amplifiers Quad Channel Transimpedance Amplifier
114In Stock
₹2,093.28
₹2,047.42
₹2,002.52
₹1,962.39
Min.: 1
Mult.: 1
Max.: 91
LTC6563 4 Channel 600 MHz 3000 V/us 3.7 pA 3.45 V 3.15 V 34 mA - 40 C + 125 C SMD/SMT QFN-24 AEC-Q100 Tube
Analog Devices Transimpedance Amplifiers DIFF-OUT X-IMPEDANCE AMP
279In Stock
₹1,798.06
₹1,424.50
₹1,331.83
₹1,228.64
Min.: 1
Mult.: 1
Max.: 223
AD8015 1 Channel 240 MHz 3 pA 11 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Transimpedance Amplifiers Programmable Gain TIA AFE: External Gain
1,251In Stock
Cut Tape
₹1,033.74
₹807.31
₹749.99
₹687.89
Min.: 1
Mult.: 1
Max.: 1,000
ADA4351-2 2 Channel 8.5 MHz 8 V/us 75 mA 2 pA 20 uV 5.5 V 2.7 V - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Transimpedance Amplifiers 4 channel transimpedance amplifier
50In Stock
₹1,087.25
₹1,063.36
₹1,040.43
₹1,019.41
Min.: 1
Mult.: 1
LTC6561 4 Channel SMD/SMT QFN-24 Tube
Analog Devices Transimpedance Amplifiers Quad Channel Transimpedance Amplifier
73In Stock
₹1,293.61
₹1,016.55
₹917.18
₹861.77
Min.: 1
Mult.: 1
LTC6563 4 Channel 600 MHz 3000 V/us 3.7 pA 3.45 V 3.15 V 34 mA - 40 C + 85 C SMD/SMT QFN-24 Tube
Analog Devices Transimpedance Amplifiers Single Channel Transimpedance Amplifier
19In Stock
₹312.42
₹305.73
₹299.04
₹293.31
Min.: 1
Mult.: 1
LTC6560 1 Channel 220 MHz 13.8 mV 4.8 pA 5.25 V 4.75 V 17.7 mA - 40 C + 85 C SMD/SMT QFN-16 Tube
Analog Devices Transimpedance Amplifiers Quad Channel Transimpedance Amplifier
23In Stock
₹1,609.85
₹1,274.50
₹1,117.82
₹1,095.84
Min.: 1
Mult.: 1
LTC6563 4 Channel 600 MHz 3000 V/us 3.7 pA 3.45 V 3.15 V 34 mA - 40 C + 125 C SMD/SMT QFN-24 Tube