NJM2561KG1-TE3

Nisshinbo
513-NJM2561KG1-TE3
NJM2561KG1-TE3

Mfr.:

Description:
Video Amplifiers LV Video Amp LPF 5.5V -33dB 19MHz 6dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Video Amplifiers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1 Channel
5.5 V
2.8 V
8 mA
- 40 C
+ 85 C
SMD/SMT
DFN-6
Reel
Brand: Nisshinbo
Pd - Power Dissipation: 950 mW
Product: Video Amplifiers
Product Type: Video Amplifiers
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 60 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Voltage Gain dB: 6.5 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹54.51 ₹1,63,530.00