LT6559CUD#PBF

Analog Devices
584-LT6559CUD#PBF
LT6559CUD#PBF

Mfr.:

Description:
Video Amplifiers L Cost 5V/ 5V 300MHz 3x Video Amp in 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
RoHS:  
LT6559
3 Channel
300 MHz
500 V/us
80 mA
1.5 mV
12 V
4 V
3.9 mA
0 C
+ 70 C
SMD/SMT
QFN-16
Tube
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 50 dB
en - Input Voltage Noise Density: 4.5 nV/sqrt Hz
Maximum Input Resistance: 1 MOhms
Product: Video Amplifiers
Product Type: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Shutdown: Shutdown
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 352

Stock:
352 Can Dispatch Immediately
Quantities greater than 352 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 352
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹346.63 ₹346.63
₹258.11 ₹2,581.10
₹235.75 ₹5,893.75
₹211.52 ₹21,152.00
₹199.41 ₹48,257.22