Tube Video Amplifiers

Results: 116
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product 3 dB Bandwidth SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Analog Devices Video Amplifiers Dual Wideband Hi Output Current OpAmp Lead-Time 10 Weeks
Min.: 1
Mult.: 1

ADA4310-1 2 Channel 190 MHz 190 MHz 2 uA 1 mV 12 V 5 V 7.6 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Video Amplifiers L Pwr Video Diff Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

LT1187 1 Channel 50 MHz 165 V/us 36 mA 500 nA 18 V 4 V 13 mA Through Hole PDIP-8 Tube
Analog Devices Video Amplifiers L Pwr Video Diff Amp Non-Stocked Lead-Time 10 Weeks
Min.: 100
Mult.: 100

LT1187 1 Channel 50 MHz 5.7 MHz 165 V/us 36 mA 500 nA 2 mV 18 V 4 V 13 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers L Pwr Video Diff Amp Non-Stocked Lead-Time 10 Weeks
Min.: 100
Mult.: 100

LT1189 1 Channel 180 MHz 220 V/us 36 mA 500 nA 18 V 4 V 13 mA SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers 500MHz, 2200V/ s Gain of 2, 1x S 3x Vid Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

LT6557 3 Channel 500 MHz 2200 V/us 100 mA 70 uA 7.5 V 3 V 22.5 mA SMD/SMT DFN-16 Tube
Analog Devices Video Amplifiers 500MHz, 2200V/ s Gain of 2, 1x S 3x Vid Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

LT6557 3 Channel 500 MHz 500 MHz 2200 V/us 100 mA 70 uA 15 mV 7.5 V 3 V 22.5 mA - 40 C + 85 C SMD/SMT SSOP-16 Tube
Analog Devices Video Amplifiers 550MHz, 2200V/ s Gain of 1, 1x S 3x Vid Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

LT6558 3 Channel 550 MHz 2200 V/us 90 mA 7.5 V 3 V 22.5 mA SMD/SMT DFN-16 Tube
Analog Devices Video Amplifiers 550MHz, 2200V/ s Gain of 1, 1x S 3x Vid Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

LT6558 3 Channel 550 MHz 2200 V/us 90 mA 7.5 V 3 V 22.5 mA SMD/SMT SSOP-16 Tube
Analog Devices Video Amplifiers 550MHz, 2200V/ s Gain of 1, 1x S 3x Vid Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

LT6558 3 Channel 550 MHz 2200 V/us 90 mA 7.5 V 3 V 22.5 mA SMD/SMT DFN-16 Tube
Analog Devices Video Amplifiers 550MHz, 2200V/ s Gain of 1, 1x S 3x Vid Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

LT6558 3 Channel 550 MHz 2200 V/us 90 mA 7.5 V 3 V 22.5 mA SMD/SMT SSOP-16 Tube
Texas Instruments Video Amplifiers 3-Channel Low Power SDTV A 595-THS7313PW A 595-THS7313PWR Non-Stocked Lead-Time 6 Weeks
Min.: 420
Mult.: 70

THS7313 3 Channel 8 MHz 5.5 V 2.6 V 16.6 mA - 40 C + 85 C SMD/SMT TSSOP-20 Tube
Texas Instruments Video Amplifiers 6-Ch Video Amp A 595 -THS7364IPWR A 595- A 595-THS7364IPWR Non-Stocked Lead-Time 6 Weeks
Min.: 560
Mult.: 70

THS7364 6 Channel 8.2 MHz 5 V 2.7 V 23.4 mA - 40 C + 85 C SMD/SMT TSSOP-20 Tube
Texas Instruments Video Amplifiers 6-Ch Video Amp A 595 -THS7368IPWR A 595- A 595-THS7368IPWR Non-Stocked Lead-Time 12 Weeks
Min.: 490
Mult.: 70

THS7368 6 Channel 5.5 V 2.6 V 23.4 mA - 40 C + 85 C SMD/SMT TSSOP-20 Tube
Texas Instruments Video Amplifiers 4Ch SDTV Video Amp A 595-THS7375IPWR A 5 A 595-THS7375IPWR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

THS7375 4 Channel 5 V 3 V 14 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Texas Instruments Video Amplifiers 4-CH Video Amp A 595 -THS7376IPWR A 595- A 595-THS7376IPWR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

THS7376 - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Nisshinbo Video Amplifiers LOW VTG VIDEO Amp w/ LPF Non-Stocked
Min.: 3,000
Mult.: 3,000

NJM2575 1 Channel 5.5 V 2.8 V 7 mA - 40 C + 85 C SMD/SMT SOT-23-6 Tube