Shutdown Video Amplifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product 3 dB Bandwidth SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Video Amplifiers 3.3V 1x S Video Diff Amp
385In Stock
₹526.43
₹401.27
₹369.74
₹335.35
₹318.15
Min.: 1
Mult.: 1
Max.: 308
LT6552 1 Channel 75 MHz 75 MHz 600 V/us 50 mA 20 uA 10 mV 12.6 V 3 V 12.5 mA 0 C + 70 C SMD/SMT DFN-8 Tube
Analog Devices Video Amplifiers 3.3V 1x S Video Diff Amp
526In Stock
₹477.70
₹360.19
₹330.57
₹279.93
Min.: 1
Mult.: 1
Max.: 420
LT6552 1 Channel 75 MHz 75 MHz 600 V/us 50 mA 20 uA 10 mV 12.6 V 3 V 12.5 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers 3.3V 1x S Video Diff Amp
860In Stock
₹533.11
₹407.00
₹374.52
₹339.17
Min.: 1
Mult.: 1
Max.: 848
LT6552 1 Channel 75 MHz 75 MHz 600 V/us 50 mA 20 uA 10 mV 12.6 V 3 V 12.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers Video Diff Amp
99In Stock
₹1,093.93
₹859.86
₹729.93
₹727.06
Min.: 1
Mult.: 1
LT1193 1 Channel 80 MHz 9 MHz 500 V/us 87 mA 500 nA 2 mV 18 V 4 V 35 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices Video Amplifiers Video Diff Amp
179In Stock
₹1,245.84
₹977.37
₹910.50
₹897.12
Min.: 1
Mult.: 1
Max.: 143
LT1193 1 Channel 80 MHz 80 MHz 500 V/us 87 mA 500 nA 2 mV 18 V 4 V 35 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers 3.3V 1x S Video Diff Amp
195In Stock
₹601.90
₹461.46
₹426.11
₹387.89
Min.: 1
Mult.: 1
Max.: 156
LT6552 1 Channel 75 MHz 75 MHz 600 V/us 50 mA 20 uA 10 mV 12.6 V 3 V 12.5 mA - 40 C + 85 C SMD/SMT DFN-8 Tube
Analog Devices Video Amplifiers L Cost 5V/ 5V 300MHz 3x Video Amp in 3
81In Stock
₹375.47
₹282.80
₹259.87
₹235.03
Min.: 1
Mult.: 1
LT6559 3 Channel 300 MHz 500 V/us 80 mA 1.5 mV 12 V 4 V 3.9 mA 0 C + 70 C SMD/SMT QFN-16 Tube