I2C, SPI Audio A/D Converter ICs

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Converters Sampling Rate Resolution Interface Type Package/Case Number of ADC Inputs Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
ESS Technology Audio A/D Converter ICs Sabre 4 channel reference PRO ADC 477In Stock
₹1,765.58
₹1,522.91
₹1,412.08
₹1,325.14
Min.: 1
Mult.: 1
4 Converter 32 bit I2C, SPI QFN-40 1.2 V 1.2 V - 20 C + 85 C SMD/SMT Bulk
ESS Technology Audio A/D Converter ICs Sabre stereo reference PRO ADC 91In Stock
1,470Expected 05-11-2026
₹1,071.96
₹924.83
₹856.99
₹804.45
Min.: 1
Mult.: 1
2 Converter 768 kHz 32 bit I2C, SPI QFN-40 1 Input 3 V 3.6 V - 20 C + 85 C SMD/SMT Tray
ESS Technology Audio A/D Converter ICs Stereo Audiophile ADC with 120dB DNR and hardware mode 120In Stock
₹642.03
₹553.18
₹513.05
₹482.48
Min.: 1
Mult.: 1
2 Converter 32 bit I2C, SPI QFN-28 3.3 V 3.3 V - 20 C + 85 C SMD/SMT Tray
Texas Instruments Audio A/D Converter ICs High-performance ste reo audio ADC with 2,092In Stock
Cut Tape
₹571.33
₹430.89
₹395.54
₹394.58
Reel
₹394.58
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000
1 Converter I2C, SPI VQFN-24 2 Input 1.2 V 3.3 V TAA5212 - 40 C + 125 C SMD/SMT Reel, Cut Tape
Cirrus Logic Audio A/D Converter ICs 4 channel ADC 489In Stock
490Expected 28-10-2026
₹1,388.20
₹1,095.84
₹1,023.23
₹942.02
Min.: 1
Mult.: 1
4 Converter 768 kHz 32 bit I2C, SPI QFN-48 4 Input 3.13 V 3.47 V CS5304 - 40 C + 85 C SMD/SMT Tube
Cirrus Logic Audio A/D Converter ICs 4 channel ADC 472In Stock
₹902.85
₹702.22
₹652.54
₹597.13
Min.: 1
Mult.: 1
4 Converters 32 bit I2C, SPI QFN-48 2 Input 1.8 V 3.3 V CS5304 - 40 C + 85 C SMD/SMT Tube
Cirrus Logic Audio A/D Converter ICs 8 channel ADC 11In Stock
Cut Tape
₹2,134.36
₹1,697.75
₹1,588.83
₹1,478.96
Min.: 1
Mult.: 1
8 Converter 768 kHz 32 bit I2C, SPI QFN-48 8 Input 3.13 V 3.47 V CS5308 - 40 C + 85 C SMD/SMT Reel
Analog Devices Audio A/D Converter ICs Hi Perf Quad-ADC with 4Vrms input level
59In Stock
₹1,046.16
₹816.87
₹759.54
₹696.49
Min.: 1
Mult.: 1
4 Converter 24 bit I2C, SPI LFCSP-40 8 Input 3 V 3.6 V ADAU1979 - 40 C + 105 C SMD/SMT AEC-Q100 Tray
Cirrus Logic Audio A/D Converter ICs 4 channel ADC Non-Stocked Lead-Time 8 Weeks
Cut Tape
₹832.15
Min.: 4,000
Mult.: 4,000
4 Converter 768 kHz 32 bit I2C, SPI QFN-48 4 Input 3.13 V 3.47 V CS5304 - 40 C + 85 C SMD/SMT Reel
Cirrus Logic Audio A/D Converter ICs 8 channel ADC Non-Stocked
₹1,382.46
Min.: 490
Mult.: 490
8 Converter 768 kHz 32 bit I2C, SPI QFN-48 8 Input 3.13 V 3.47 V CS5308 - 40 C + 85 C SMD/SMT Tube