LQFP-48 Audio DSPs

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Maximum Clock Frequency Resolution Interface Type Package/Case Sampling Rate Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current Packaging Mounting Style Qualification
Analog Devices Audio DSPs SigmaDSP 28-/56-Bit Audio Processor
759In Stock
₹1,186.61
₹984.06
₹918.14
₹866.55
Min.: 1
Mult.: 1
Max.: 607
2 Channel 24.576 MHz 24 bit SPI LQFP-48 1.8 V, 3.3 V 1.8 V, 3.3 V ADAU1401A - 40 C + 105 C 50 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs SigmaDSP Multichannel 28-Bit Audio Processor
94In Stock
₹2,114.30
₹1,692.01
₹1,506.67
₹1,456.99
Min.: 1
Mult.: 1
16 Channel 3.072 MHz 28 bit Serial, 4-Wire, SPI LQFP-48 2.5 V 2.5 V AD1940 - 40 C + 105 C 163 mA Tray SMD/SMT
Analog Devices Audio DSPs SigmaDSP Digital Audio Processor with On-Board Converters
49In Stock
₹2,664.61
₹2,147.74
₹1,950.93
₹1,852.52
Min.: 1
Mult.: 1
3 Channel 12.288 MHz 24 bit SPI LQFP-48 5 V 5 V AD1954 - 40 C + 105 C 80 mA Tray SMD/SMT
Analog Devices Audio DSPs SigmaDSP 28/56-Bit Audio Processor with Two ADCs and Four DACs
1,388In Stock
Cut Tape
₹1,361.45
₹1,129.28
₹1,054.76
₹1,027.06
Min.: 1
Mult.: 1
Max.: 1,109
2 Channel 24 bit SPI LQFP-48 3.3 V 3.3 V ADAU1701 0 C + 70 C Reel, Cut Tape, MouseReel SMD/SMT
Analog Devices Audio DSPs SigmaDSP 28-/56-Bit Audio Processor
332In Stock
Cut Tape
₹773.87
₹756.68
₹740.44
₹725.15
₹714.64
₹714.64
Min.: 1
Mult.: 1
Max.: 265
2 Channel 24.576 MHz 24 bit SPI LQFP-48 3.3 V 3.3 V ADAU1401A - 40 C + 105 C 50 mA Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Analog Devices Audio DSPs SigmaDSP 28/56-Bit Audio Processor with Two ADCs and Four DACs
194In Stock
₹1,618.45
₹1,267.82
₹1,179.92
₹1,148.39
Min.: 1
Mult.: 1
Max.: 154
2 Channel 24 bit SPI LQFP-48 1.8 V, 3.3 V 1.8 V, 3.3 V ADAU1701 0 C + 70 C 40 mA, 50 mA Tray SMD/SMT
Analog Devices Audio DSPs SigmaDSP 28-/56-Bit Audio Processor with Two ADCs and Four DACs
191In Stock
₹1,321.32
₹1,034.70
₹963.04
₹924.83
Min.: 1
Mult.: 1
Max.: 152
2 Channel 24 bit LQFP-48 3.3 V 3.3 V ADAU1702 0 C + 70 C Tray SMD/SMT
Nuvoton Audio DSPs 2.7-5.5V Digital voice playback, 1W, 3V Regulator, AEC-Q100 390In Stock
₹423.24
₹321.01
₹295.22
₹267.51
Min.: 1
Mult.: 1
3 Channel 2.048 MHz 12 bit I2S, SPI LQFP-48 2.7 V 5.5 V - 40 C + 85 C 10 mA Tray SMD/SMT AEC-Q100
Nuvoton Audio DSPs 8-min 3V Single chip digital voice Rec&Playback
1,250On Order
₹1,392.02
₹1,098.71
₹1,026.10
₹944.89
Min.: 1
Mult.: 1
3 Channel 2.048 MHz 12 bit I2S, SPI LQFP-48 48 kHz 2.7 V 3.6 V - 40 C + 85 C 30 mA Tray SMD/SMT
Nuvoton Audio DSPs 2.7-5.5V Digital voice playback, 1W, 3V Regulator
5,320On Order
₹306.68
₹230.25
₹211.14
₹190.12
₹180.57
Min.: 1
Mult.: 1
3 Channel 2.048 MHz GPIO, I2S, SPI LQFP-48 48 kHz 2.7 V 5.5 V - 40 C + 85 C 30 mA Tray SMD/SMT
Nuvoton Audio DSPs 3V Digital voice Rec&Playback
478On Order
₹318.15
₹236.94
₹216.88
₹193.95
Min.: 1
Mult.: 1
3 Channel 2.048 MHz 12 bit I2S, SPI LQFP-48 48 kHz 2.7 V 3.3 V - 40 C + 85 C 30 mA Tray SMD/SMT
Nuvoton Audio DSPs 2.7-5.5V Digital voice playback, 1W, 3V Regulator Non-Stocked Lead-Time 26 Weeks
Reel
₹169.11
Min.: 2,000
Mult.: 2,000
: 2,000
3 Channel 2.048 MHz GPIO, I2S, SPI LQFP-48 48 kHz 2.7 V 5.5 V - 40 C + 85 C 30 mA Reel SMD/SMT
Nuvoton Audio DSPs 3V Digital voice Rec&Playback, AEC-Q100 Non-Stocked Lead-Time 40 Weeks
₹254.14
Min.: 250
Mult.: 250
3 Channel 2.048 MHz 12 bit I2S, SPI LQFP-48 2.7 V 3.6 V - 40 C + 85 C 30 mA Tray SMD/SMT AEC-Q100