Cut Tape Audio DSPs

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Maximum Clock Frequency Resolution Interface Type Package/Case Sampling Rate Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current Packaging Mounting Style Qualification

STMicroelectronics Audio DSPs 3-Band Digital Cont 4,534In Stock
Cut Tape
₹585.66
₹449.99
₹414.64
₹377.38
Reel
₹336.30
Min.: 1
Mult.: 1
: 1,000
SOIC-28 7 V 10.2 V TDA7439DS 4 mA to 10 mA Reel, Cut Tape, MouseReel SMD/SMT
Analog Devices Audio DSPs SigmaDSP Digital Audio Processor with Flexible Audio Routing Matrix
850In Stock
Cut Tape
₹1,668.13
₹1,630.87
₹1,595.52
₹1,563.99
Min.: 1
Mult.: 1
172 MHz SPI LQFP-100 1.8 V, 3.3 V 1.8 V, 3.3 V ADAU1445 - 40 C + 105 C Reel, Cut Tape, MouseReel SMD/SMT
Analog Devices Audio DSPs 300 MHz 32bit SigmaDSP Audio Processor
1,617In Stock
Cut Tape
₹1,922.26
₹1,598.38
₹1,505.71
₹1,483.74
Min.: 1
Mult.: 1
16 Channel 294.912 MHz 10 bit I2C, SPI LFCSP-72 1.14 V 3.63 V ADAU1452 - 40 C + 105 C 100 mA Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Texas Instruments Audio DSPs St Dig Aud Delay Pro c A 595-TPA5050RSAR A 595-TPA5050RSAR 373In Stock
Cut Tape
₹864.64
₹671.65
₹623.88
₹570.37
Reel
₹517.83
Min.: 1
Mult.: 1
: 250
QFN-16 TPA5050 - 40 C + 85 C Reel, Cut Tape, MouseReel SMD/SMT
ROHM Semiconductor Audio DSPs 7V-9.5V I2C BUS Bass, Mid, Treble
1,773In Stock
Cut Tape
₹428.97
₹340.12
₹309.55
₹282.80
Reel
₹245.54
Min.: 1
Mult.: 1
: 2,000
3 Channel I2C SSOP-B28 7 V 9.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel SMD/SMT
Texas Instruments Audio DSPs 4Ch Dig Aud Delay Pr oc A 595-TPA5051RSA A 595-TPA5051RSAT 2,743In Stock
Cut Tape
₹908.59
₹707.00
₹656.36
₹600.95
Reel
₹539.80
Min.: 1
Mult.: 1
: 3,000
4 Channel QFN-16 3 V 3.6 V TPA5051 - 40 C + 85 C 3 mA Reel, Cut Tape, MouseReel SMD/SMT
Texas Instruments Audio DSPs 96KHz PWM Modulator w/ intg ASRC A 595-T A 595-TAS5548DCA 1,716In Stock
Cut Tape
₹536.93
₹408.91
₹377.38
₹342.03
Reel
₹310.51
Min.: 1
Mult.: 1
: 2,000
HTSSOP-56 TAS5548 - 40 C + 85 C Reel, Cut Tape, MouseReel SMD/SMT

STMicroelectronics Audio DSPs 3 band tone controlAudio processor 1,811In Stock
Cut Tape
₹666.87
₹406.05
₹381.20
Reel
₹380.25
₹370.70
Min.: 1
Mult.: 1
: 1,000
2 Channel I2C SO-28 6 V 10.2 V TDA7440 - 55 C + 150 C 4 mA to 10 mA Reel, Cut Tape, MouseReel SMD/SMT
Nisshinbo NJW1195AV-TE1
Nisshinbo Audio DSPs 4-Ch Electronic Vol with Input Selector 1,926In Stock
Cut Tape
₹556.04
₹423.24
₹390.76
₹353.50
Reel
₹306.68
Min.: 1
Mult.: 1
: 2,000
SSOP-32 NJW1195 Reel, Cut Tape SMD/SMT
Nisshinbo Audio DSPs Mod/Demod 1,990In Stock
Cut Tape
₹342.99
₹256.05
₹234.07
₹210.19
Reel
₹180.57
Min.: 1
Mult.: 1
: 2,000
SSOP-8 NJM2594 Reel, Cut Tape, MouseReel SMD/SMT
Analog Devices / Maxim Integrated Audio DSPs Shunt Mode Audio Click-and-Pop Eliminato
4,137In Stock
Cut Tape
₹76.43
₹74.81
₹73.18
₹71.66
Reel
₹67.45
Min.: 1
Mult.: 1
: 2,500
uDFN-6 1.7 V 3.6 V MAX9892 - 40 C + 85 C 600 nA Reel, Cut Tape, MouseReel SMD/SMT
Texas Instruments Audio DSPs 6 Ch Digital Audio P WM Processor A 595- A 595-TAS5086DBT 1,816In Stock
Cut Tape
₹814.00
₹631.52
₹585.66
₹535.02
Reel
₹459.55
Min.: 1
Mult.: 1
: 2,000
TSSOP-38 3 V 3.6 V TAS5086 0 C + 70 C Reel, Cut Tape, MouseReel SMD/SMT
Texas Instruments Audio DSPs 4Ch Dig Aud Delay Pr oc 406In Stock
Cut Tape
₹1,077.69
₹841.71
₹782.47
₹717.51
Reel
₹649.67
Min.: 1
Mult.: 1
: 250
4 Channel QFN-16 3 V 3.6 V TPA5051 - 40 C + 85 C 3 mA Reel, Cut Tape, MouseReel SMD/SMT
ROHM Semiconductor Audio DSPs 7V-9.5V I2C BUS 6 Output Audio Prcsr
This item may require additional import fees and documentation. Customs delays may also occur.
1,567In Stock
Cut Tape
₹573.24
₹439.48
₹403.18
₹366.87
Reel
₹325.79
Min.: 1
Mult.: 1
: 2,000
6 Channel I2C SSOP-B40 7 V 9.5 V BD37067FV-M - 40 C + 85 C Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Analog Devices Audio DSPs SigmaDSP 150MHz Audio Processor
188In Stock
Cut Tape
₹1,510.49
₹1,182.79
₹1,100.62
₹1,011.77
Min.: 1
Mult.: 1
SPI LFCSP-72 ADAU1450 - 40 C + 105 C Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Analog Devices Audio DSPs SigmaDSP 28/56-Bit Audio Processor with Two ADCs and Four DACs
1,388In Stock
Cut Tape
₹1,361.45
₹1,129.28
₹1,054.76
₹1,027.06
Min.: 1
Mult.: 1
2 Channel 24 bit SPI LQFP-48 3.3 V 3.3 V ADAU1701 0 C + 70 C Reel, Cut Tape, MouseReel SMD/SMT
Analog Devices Audio DSPs 4 ADC, 2 DAC Low Power CODEC, Audio DSPs
732In Stock
Cut Tape
₹2,851.87
₹2,290.09
₹2,149.65
₹2,019.72
Min.: 1
Mult.: 1
4 Channel 192 kHz 24 bit I2C, SPI WLCSP-42 768 kS/s 850 mV 1.98 V ADAU1787 - 40 C + 85 C Reel, Cut Tape, MouseReel SMD/SMT
Analog Devices Audio DSPs 32bit SigmaDSP Audio 24K/80K
1,093In Stock
Cut Tape
₹1,517.18
₹1,483.74
₹1,452.21
₹1,422.59
Min.: 1
Mult.: 1
48 Channel 294.912 MHz 10 bit SPI LFCSP-72 1.14 V 1.26 V ADAU1466 - 40 C + 105 C 233 mA Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Texas Instruments Audio DSPs 8-Channel Audio DSP R 595-MS320C5532AZHH R 595-MS320C5532AZHH10 1,998In Stock
Cut Tape
₹1,911.76
₹1,514.31
₹1,415.90
₹1,306.99
Reel
₹1,223.87
Min.: 1
Mult.: 1
: 2,000
HTSSOP-38 3.3 V 3.3 V TAS3108 0 C + 70 C Reel, Cut Tape, MouseReel SMD/SMT
Texas Instruments Audio DSPs 8Ch PWM Processor A 595-TAS5508CPAG A 59 A 595-TAS5508CPAG 1,270In Stock
Cut Tape
₹1,627.05
₹1,289.79
₹1,205.71
₹1,113.04
Reel
₹1,042.34
Min.: 1
Mult.: 1
: 1,500
TQFP-64 TAS5508C 0 C + 70 C Reel, Cut Tape, MouseReel SMD/SMT
Analog Devices Audio DSPs SigmaDSP 28-/56-Bit Audio Processor
332In Stock
Cut Tape
₹773.87
₹756.68
₹740.44
₹725.15
Min.: 1
Mult.: 1
2 Channel 24.576 MHz 24 bit SPI LQFP-48 3.3 V 3.3 V ADAU1401A - 40 C + 105 C 50 mA Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Analog Devices Audio DSPs SigmaDSP 300MHz Audio Processor
265In Stock
Cut Tape
₹1,797.11
₹1,424.50
₹1,331.83
₹1,229.60
₹1,178.01
₹1,048.07
Min.: 1
Mult.: 1
SPI LFCSP-72 ADAU1451 - 40 C + 105 C Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Analog Devices Audio DSPs 32bit SigmaDSP Audio 16K/48K
269In Stock
Cut Tape
₹1,957.61
₹1,612.72
₹1,511.44
₹1,447.43
Min.: 1
Mult.: 1
48 Channel 294.912 MHz 10 bit SPI LFCSP-72 1.14 V 1.26 V ADAU1462 - 40 C + 105 C 233 mA Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Analog Devices Audio DSPs 300 MHz 32bit SigmaDSP Audio Processor
1In Stock
Cut Tape
₹1,929.91
₹1,590.74
₹1,488.51
₹1,425.46
Min.: 1
Mult.: 1
16 Channel 294.912 MHz 10 bit I2C, SPI LFCSP-72 1.14 V 3.63 V ADAU1452 0 C + 70 C 100 mA Reel, Cut Tape, MouseReel SMD/SMT
Nuvoton Audio DSPs 30-sec 3V digital audio playback, multiple time programmable memory
16,000On Order
Cut Tape
₹220.70
₹163.37
₹149.04
₹132.80
Reel
₹109.87
Min.: 1
Mult.: 1
: 4,000
32 kHz SPI QFN-20 32 kHz 2.7 V 3.6 V - 40 C + 85 C 5 mA Reel, Cut Tape, MouseReel SMD/SMT