10 bit Audio DSPs

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Maximum Clock Frequency Resolution Interface Type Package/Case Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current Packaging Mounting Style Qualification
Analog Devices Audio DSPs 300 MHz 32bit SigmaDSP Audio Processor
1,617In Stock
Cut Tape
₹1,922.26
₹1,598.38
₹1,505.71
₹1,483.74
Min.: 1
Mult.: 1
Max.: 1,293
16 Channel 294.912 MHz 10 bit I2C, SPI LFCSP-72 1.14 V 3.63 V ADAU1452 - 40 C + 105 C 100 mA Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Analog Devices Audio DSPs 300 MHz 32bit SigmaDSP Audio Processor
176In Stock
₹2,080.86
₹1,649.02
₹1,541.06
₹1,423.55
Min.: 1
Mult.: 1
Max.: 140
16 Channel 294.912 MHz 10 bit I2C, SPI LFCSP-72 1.14 V 3.63 V ADAU1452 0 C + 70 C 100 mA Tray SMD/SMT
Analog Devices Audio DSPs 32bit SigmaDSP Audio 16K/48K
1,135In Stock
₹1,839.15
₹1,495.20
₹1,397.75
₹1,278.33
Min.: 1
Mult.: 1
Max.: 908
147.456 MHz 10 bit SPI LFCSP-88 1.14 V 3.63 V ADAU1463 - 40 C + 105 C 233 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs SigmaDSP 300MHz Audio Processor
214In Stock
₹1,605.07
₹1,332.78
₹1,165.59
₹1,084.38
Min.: 1
Mult.: 1
Max.: 171
10 bit SPI LFCSP-72 3.3 V 3.3 V ADAU1451 - 40 C + 105 C 1.73 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs 32bit SigmaDSP Audio 24K/80K
1,004In Stock
₹2,516.52
₹2,085.64
₹1,891.69
₹1,803.80
Min.: 1
Mult.: 1
Max.: 801
294.912 MHz 10 bit SPI LFCSP-88 1.14 V 3.63 V ADAU1467 - 40 C + 105 C 233 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs 32bit SigmaDSP Audio 24K/80K
1,093In Stock
Cut Tape
₹1,517.18
₹1,483.74
₹1,452.21
₹1,422.59
Min.: 1
Mult.: 1
Max.: 874
48 Channel 294.912 MHz 10 bit SPI LFCSP-72 1.14 V 1.26 V ADAU1466 - 40 C + 105 C 233 mA Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Analog Devices Audio DSPs 32bit SigmaDSP Audio 16K/48K
117In Stock
₹1,686.28
₹1,378.64
₹1,288.83
Min.: 1
Mult.: 1
Max.: 93
294.912 MHz 10 bit LFCSP-72 1.14 V 3.63 V ADAU1462 - 40 C + 105 C 233 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs 32bit SigmaDSP Audio 16K/48K
183In Stock
₹2,112.39
₹1,673.86
₹1,564.95
₹1,444.56
Min.: 1
Mult.: 1
Max.: 146
294.912 MHz 10 bit SPI LFCSP-72 1.14 V 3.63 V ADAU1462 - 40 C + 105 C 233 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs 32bit SigmaDSP Audio 16K/48K
47In Stock
₹2,259.52
₹1,805.71
₹1,692.97
₹1,568.77
Min.: 1
Mult.: 1
294.912 MHz 10 bit SPI LFCSP-88 1.14 V 3.63 V ADAU1463 - 40 C + 105 C 233 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs 32bit SigmaDSP Audio 16K/48K
269In Stock
Cut Tape
₹1,957.61
₹1,612.72
₹1,511.44
₹1,447.43
₹1,447.43
Min.: 1
Mult.: 1
Max.: 215
48 Channel 294.912 MHz 10 bit SPI LFCSP-72 1.14 V 1.26 V ADAU1462 - 40 C + 105 C 233 mA Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Analog Devices Audio DSPs 300 MHz 32bit SigmaDSP Audio Processor
1In Stock
Cut Tape
₹1,929.91
₹1,590.74
₹1,488.51
₹1,425.46
Min.: 1
Mult.: 1
16 Channel 294.912 MHz 10 bit I2C, SPI LFCSP-72 1.14 V 3.63 V ADAU1452 0 C + 70 C 100 mA Reel, Cut Tape, MouseReel SMD/SMT
Analog Devices Audio DSPs 300 MHz 32bit SigmaDSP Audio Processor
49In Stock
₹2,136.27
₹1,708.26
₹1,601.25
₹1,483.74
Min.: 1
Mult.: 1
16 Channel 294.912 MHz 10 bit I2C, SPI LFCSP-72 1.14 V 3.63 V ADAU1452 - 40 C + 105 C 100 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs 32bit SigmaDSP Audio 24K/80K
60In Stock
₹2,470.66
₹1,974.81
₹1,851.57
₹1,715.90
Min.: 1
Mult.: 1
294.912 MHz 10 bit SPI LFCSP-72 1.14 V 3.63 V ADAU1466 - 40 C + 105 C 233 mA Tray SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs Accordo2 Dual Core CortexR4/CortexM3 processor, with embedded SRAM, integrated D Non-Stocked Lead-Time 30 Weeks
₹1,034.70
Min.: 504
Mult.: 504
1 Channel 450 MHz 10 bit I2C LFBGA-361 1.14 V 1.26 V STA1085 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs Accordo2 Dual Core CortexR4/CortexM3 processor, with embedded SRAM, integrated D Non-Stocked Lead-Time 30 Weeks
₹1,276.41
Min.: 504
Mult.: 504
1 Channel 450 MHz 10 bit I2C LFBGA-361 1.14 V 1.26 V STA1085 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs Accordo2 Dual Core CortexR4/CortexM3 processor, with embedded SRAM, integrated D Non-Stocked Lead-Time 30 Weeks
₹1,034.70
Min.: 504
Mult.: 504
1 Channel 450 MHz 10 bit I2C LFBGA-361 1.14 V 1.26 V STA1085 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs Accordo2 Dual Core CortexR4/CortexM3 processor, with embedded SRAM, integrated D Non-Stocked Lead-Time 30 Weeks
Reel
₹829.29
Min.: 1,300
Mult.: 1,300
: 1,300
1 Channel 450 MHz 10 bit I2C LFBGA-361 1.14 V 1.26 V STA1085 - 40 C + 85 C Reel SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs Accordo2 Dual Core CortexR4/CortexM3 processor, embedded SRAM, integrated DSP so Non-Stocked Lead-Time 30 Weeks
₹1,550.61
₹1,214.31
₹1,130.24
₹1,037.56
₹1,034.70
Min.: 1
Mult.: 1
1 Channel 450 MHz 10 bit I2C LFBGA-361 1.14 V 1.26 V STA1085 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs Accordo2 Dual Core CortexR4/CortexM3 processor, with embedded SRAM, integrated D Non-Stocked Lead-Time 30 Weeks
₹1,140.75
Min.: 504
Mult.: 504
1 Channel 600 MHz 10 bit I2C LFBGA-361 1.14 V 1.26 V STA1085 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs Accordo2 Dual Core 32-bit ARM Cortex-R4 / Cortex-M3 processor, with embedded SRAM, integrated DSP sound subsystem, audio ADCs and DACs, for Car Radio and Display Audio applications Non-Stocked
Reel
₹1,284.06
Min.: 1,300
Mult.: 1,300
: 1,300
13 MHz 10 bit I2C, SPI, UART LFBGA-361 3 V 3.6 V STA1090 - 40 C + 85 C Reel SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs Accordo2 Dual Core 32-bit ARM Cortex-R4 / Cortex-M3 processor, with embedded SRA Non-Stocked Lead-Time 30 Weeks
₹1,129.28
Min.: 504
Mult.: 504
1 Channel 450 MHz 10 bit I2C LFBGA-361 1.14 V 1.26 V STA1095 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs Accordo2 Dual Core 32-bit ARM Cortex-R4 / Cortex-M3 processor, with embedded SRA Non-Stocked Lead-Time 30 Weeks
₹1,244.89
Min.: 504
Mult.: 504
1 Channel 600 MHz 10 bit I2C LFBGA-361 1.14 V 1.26 V STA1095 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs ADS INFOTAINMENT Non-Stocked Lead-Time 30 Weeks
Reel
₹546.49
Min.: 2,500
Mult.: 2,500
: 2,500
2 Channel 78 MHz 10 bit I2C VFQFPN-56 1.8 V 3.3 V STA8089FGA - 40 C + 85 C 29 uA Reel SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs Automotive Dual Core Processor for Car Radio and Display Audio application Non-Stocked Lead-Time 30 Weeks
₹941.07
Min.: 504
Mult.: 504
1 Channel 450 MHz 10 bit I2C LFBGA-361 1.14 V 1.26 V STA1080 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs ADS INFOTAINMENT Non-Stocked
₹1,346.16
Min.: 1,056
Mult.: 1,056
1 Channel 450 MHz 10 bit I2C TFBGA-256 1.14 V 1.26 V STA1078 - 40 C + 85 C Tray SMD/SMT AEC-Q100