24 bit Audio DSPs

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Maximum Clock Frequency Resolution Interface Type Package/Case Sampling Rate Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current Packaging Mounting Style Qualification
Analog Devices Audio DSPs SigmaDSP 28-/56-Bit Audio Processor
759In Stock
₹1,186.61
₹984.06
₹918.14
₹866.55
Min.: 1
Mult.: 1
Max.: 607
2 Channel 24.576 MHz 24 bit SPI LQFP-48 1.8 V, 3.3 V 1.8 V, 3.3 V ADAU1401A - 40 C + 105 C 50 mA Tray SMD/SMT AEC-Q100
XMOS Audio DSPs IC - XVF3610-QF60B-C 413In Stock
₹1,252.53
₹1,038.52
₹969.73
₹885.66
Min.: 1
Mult.: 1
24 bit I2C, I2S, SPI, USB QFN-60 16 kHz, 48 kHz 3.3 V XVF3610 0 C + 70 C SMD/SMT
Analog Devices Audio DSPs SigmaDSP Digital Audio Processor with On-Board Converters
49In Stock
₹2,664.61
₹2,147.74
₹1,950.93
₹1,852.52
Min.: 1
Mult.: 1
3 Channel 12.288 MHz 24 bit SPI LQFP-48 5 V 5 V AD1954 - 40 C + 105 C 80 mA Tray SMD/SMT
Analog Devices Audio DSPs SigmaDSP 28/56-Bit Audio Processor with Two ADCs and Four DACs
1,388In Stock
Cut Tape
₹1,361.45
₹1,129.28
₹1,054.76
₹1,027.06
Min.: 1
Mult.: 1
Max.: 1,109
2 Channel 24 bit SPI LQFP-48 3.3 V 3.3 V ADAU1701 0 C + 70 C Reel, Cut Tape, MouseReel SMD/SMT
Analog Devices Audio DSPs 4 ADC, 2 DAC Low Power CODEC, Audio DSPs
959In Stock
Cut Tape
₹2,851.87
₹2,290.09
₹2,149.65
₹2,019.72
Min.: 1
Mult.: 1
Max.: 777
4 Channel 192 kHz 24 bit I2C, SPI WLCSP-42 768 kS/s 850 mV 1.98 V ADAU1787 - 40 C + 85 C Reel, Cut Tape, MouseReel SMD/SMT
Analog Devices Audio DSPs SigmaDSP 28-/56-Bit Audio Processor
332In Stock
Cut Tape
₹773.87
₹756.68
₹740.44
₹725.15
₹714.64
₹714.64
Min.: 1
Mult.: 1
Max.: 265
2 Channel 24.576 MHz 24 bit SPI LQFP-48 3.3 V 3.3 V ADAU1401A - 40 C + 105 C 50 mA Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Analog Devices Audio DSPs SigmaDSP 28/56-Bit Audio Processor with Two ADCs and Four DACs
194In Stock
₹1,618.45
₹1,267.82
₹1,179.92
₹1,148.39
Min.: 1
Mult.: 1
Max.: 154
2 Channel 24 bit SPI LQFP-48 1.8 V, 3.3 V 1.8 V, 3.3 V ADAU1701 0 C + 70 C 40 mA, 50 mA Tray SMD/SMT
Analog Devices Audio DSPs SigmaDSP 28-/56-Bit Audio Processor with Two ADCs and Four DACs
191In Stock
₹1,321.32
₹1,034.70
₹963.04
₹924.83
Min.: 1
Mult.: 1
Max.: 152
2 Channel 24 bit LQFP-48 3.3 V 3.3 V ADAU1702 0 C + 70 C Tray SMD/SMT
XMOS Audio DSPs IC - XVF3610-QF60B-I Non-Stocked Lead-Time 12 Weeks
₹1,014.63
₹991.71
Min.: 416
Mult.: 416
24 bit I2C, I2S, SPI, USB QFN-60 16 kHz, 48 kHz 3.3 V XVF3610 - 40 C + 85 C SMD/SMT