TSDP1808X1NEGXZAX

Tempo Semiconductor
472-SDP1808X1NEGXZAX
TSDP1808X1NEGXZAX

Mfr.:

Description:
Audio Sample Rate Converters Octal PDM to 24-bit Linear PCM I2S/LJ/TDM Converter, C-Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Tempo Semiconductor
Product Category: Audio Sample Rate Converters
RoHS:  
142.4 dB
I2S
QFN-20
123 dBFS to 125 dBFS
49.152 MHz
1.62 V
3.6 V
TSDP18
0 C
+ 70 C
Tray
Brand: Tempo Semiconductor
Development Kit: TSDP18xx
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V, 3.3 V
Product: DMIC Aggregators
Product Type: Audio Sample Rate Converters
Factory Pack Quantity: 490
Subcategory: Audio ICs
Type: Octal PDM to 24-Bit TDM Converter
Unit Weight: 1.536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390050
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,879

Stock:
1,879 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹408.91 ₹408.91
₹308.59 ₹3,085.90
₹283.75 ₹7,093.75
₹256.05 ₹25,605.00
₹247.45 ₹61,862.50
₹246.49 ₹1,20,780.10
₹228.34 ₹6,71,319.60