ADF7024BCPZ

Analog Devices
584-ADF7024BCPZ
ADF7024BCPZ

Mfr.:

Description:
Audio Transmitters, Receivers, Transceivers 2.4 GHz ASK/FSK Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 196

Stock:
196 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹631.58 ₹631.58
₹469.86 ₹4,698.60
₹437.52 ₹10,938.00
₹384.52 ₹38,452.00
₹332.41 ₹83,102.50
₹300.96 ₹1,47,470.40
₹300.07 ₹2,94,068.60

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Transmitters, Receivers, Transceivers
RoHS:  
Digital Audio Transceiver
1 Channel
8 bit
SPI
LFCSP-32
3.6 V
3.6 V
32.1 mA
ADF7024
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Analog Devices
Description/Function: An ultralow power, integrated transceiver for use in the license-free ISM bands at 433 MHz, 868 MHz, and 915 MHz
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Product: Audio Transceivers
Product Type: Audio Transmitters, Receivers, Transceivers
Factory Pack Quantity: 490
Subcategory: Audio ICs
Tradename: RadioVerse
Unit Weight: 41 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.B.7

RadioVerse™

Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI’s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.

ADF7024 Low Power, Sub GHz Transceiver IC

Analog Devices Inc. ADF7024 Low Power, Sub GHz Transceiver IC is designed as an ultralow power, integrated transceiver for use in the license-free ISM bands at 433MHz, 868MHz, and 915MHz. ADF7024's ease-of-use and high performance make it suitable for a wide variety of wireless applications. The device is suitable for operation under the European ETSI EN300-220 regulation, the North American FCC Part 15 regulation, and other similar regulatory standards. 

Smart Energy Harvesting & Low Power FCI Design

Analog Devices Smart Energy Harvesting and Low Power FCI Design helps compact layout and reduces design complexity. Industry-leading, ultralow power performance allows for low power consumption over the full system signal chain. Fault circuit indicators (FCIs) are important for energy harvesting, power management, processors, AFE circuits, and communication interface devices. Smart energy harvesting and management, along with ultralow power consumption, are critical for new designs.