PI6CB18401ZHIEX

Diodes Incorporated
729-PI6CB18401ZHIEX
PI6CB18401ZHIEX

Mfr.:

Description:
Clock Buffer Clock Buffer W-QFN5050-32 T&R 2.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,878

Stock:
2,878 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹302.76 ₹302.76
₹228.19 ₹2,281.90
₹209.33 ₹5,233.25
₹188.66 ₹18,866.00
₹178.78 ₹44,695.00
₹172.49 ₹86,245.00
₹168.00 ₹1,68,000.00
Full Reel (Order in multiples of 2500)
₹161.71 ₹4,04,275.00
₹159.02 ₹7,95,100.00

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Clock Buffer
RoHS:  
4 Output
100 MHz
4.5 ns
HCSL
TQFN-32
HCSL
200 MHz
1.7 V
1.9 V
PI6CB18401
- 40 C
+ 85 C
Brand: Diodes Incorporated
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Current: 11 mA
Packaging: Reel
Packaging: Cut Tape
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Type: PCIe Clock Buffer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

PCI Express (PCIe) Clock Buffers

Diodes Incorporated PCI Express (PCIe) Clock Buffers are low-power 4, 6, and 8-output PCIe buffers with on-chip termination. These PCIe buffers include on-chip termination, eliminating the need for external termination resistors. The PCIe clock buffers support Ethernet applications with 50MHz or 125MHz via SMBus. Diodes Incorporated clock buffers provide various options like a different slew rate and amplitude through strapping pins or SMBUS. This allows users to configure the device easily to get the optimized performance for their individual boards. These buffers also provide an extensive selection of clock buffers ranging from a different number of outputs to zero delays required.

Timing Solutions

Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.