PI6LC48P0201LIE

Diodes Incorporated
729-PI6LC48P0201LIE
PI6LC48P0201LIE

Mfr.:

Description:
Clock Generators & Support Products 2-output Ethernet LVPECL Synthesizer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
2 Output
170 MHz
27.2 MHz
TSSOP-20
52 %
350 fs
PI6LC48P0201
110 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Diodes Incorporated
Operating Supply Voltage: 2.5 V/3.3 V
Output Type: LVPECL
Product Type: Clock Generators
Factory Pack Quantity: 74
Subcategory: Clock & Timer ICs
Tradename: HiFlex
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PI6LC48P 2-Output LVPECL Synthesizer

Diodes Incorporated PI6LC48P 2-Output LVPECL Synthesizer is optimized to generate Fibre Channel (FC), Ethernet and storage reference clock frequencies. The most popular FC frequencies can be generated based on the settings of two frequency select pins using a 26.5625MHz crystal. Diodes Incorporated PI6LC48P uses 25MHz Xtal to generates most Ethernet frequencies, including 100MHz. This device achieves ultra low phase jitter using proprietary low phase noise PLL technology. The synthesizer is ideal for networking, data center, and storage systems.
Learn More

Timing Solutions

Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹525.54 ₹525.54
₹389.49 ₹3,894.90
₹352.22 ₹8,805.50
₹324.27 ₹23,995.98
₹317.74 ₹94,051.04
₹310.29 ₹1,60,730.22