TX7364ACP

Texas Instruments
595-TX7364ACP
TX7364ACP

Mfr.:

Description:
Analog Front End - AFE 64-channel three-le vel transmitter with

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 160   Multiples: 160
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21,328.02 ₹34,12,483.20
320 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
TX7364
64 Channel
SPI
0 C
+ 70 C
SMD/SMT
FC-BGA-196
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product: Analog Front Ends
Product Type: Analog Front End - AFE
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

TX7364 Analog Front End (AFE) Transmitter

Texas Instruments TX7364 Analog Front End (AFE) Transmitter is a highly integrated, high-performer transmitter that supports a 64-channel 3-level pulser and active Transmit/Receive (T/R) switch. This transmitter features a 400MHz high speed (maximum) and a 2-lane LVDS serial programming interface. The TX7364 transmitter supports a CMOS serial programming interface (50MHz maximum) and integrates on-chip floating power supplies that reduce the number of required high-voltage power supplies. This AFE transmitter includes an internal temperature sensor and an automatic thermal shutdown. This transmitter is ideal for ultrasound imaging systems, piezoelectric drivers, and in-probe ultrasound imaging.