AD9958BCPZ

Analog Devices
584-AD9958BCPZ
AD9958BCPZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 500MHz 10-Bit Dual DDS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD9958
SMD/SMT
LFCSP-56
Direct Digital Syntheses
Synthesizer
10 bit
2 Channel
1.71 V
1.89 V
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Development Kit: AD9958/PCBZ
Interface Type: Serial
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 260
Subcategory: Data Converter ICs
Unit Weight: 52.039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
520
Expected 04-09-2026
Quantities greater than 522 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 522
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,132.18 ₹6,132.18
₹4,926.43 ₹49,264.30
₹4,744.73 ₹1,18,618.25
₹4,495.00 ₹4,49,500.00
520 Quote