ADUM7701BRWZ-RL

Analog Devices
584-ADUM7701BRWZ-RL
ADUM7701BRWZ-RL

Mfr.:

Description:
Analog to Digital Converters - ADC 250mV low power ISO ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹674.70 ₹6,74,700.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,099.64
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹1,099.64
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADuM7701
SMD/SMT
SOIC-16
16 bit
1 Channel
Sigma-Delta
3 V to 5.5 V
86 dB
- 40 C
+ 125 C
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: EV-ADuM7701-8FMCZ
DNL - Differential Nonlinearity: 0.99 LSB
ENOB - Effective Number of Bits: 14 bit
Gain Error: 0.2 %/FSR
INL - Integral Nonlinearity: 2 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 71.5 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: - 97 dB
SINAD - Signal to Noise and Distortion Ratio: 86 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 99 dB
Type: Modulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

ADuM7701 16-Bit, Isolated Sigma-Delta Modulators

Analog Devices ADuM7701 16-Bit, Isolated Sigma-Delta (ΣΔ) Modulators convert an analog input signal into a high-speed, single-bit data stream with on-chip digital isolation based on iCoupler technology. The ADuM7701 modulators operate from a 5V (VDD1) power supply and accept a pseudo-differential input signal of ±250mV (±320mV full scale). The pseudo-differential input is ideally suited to shunt voltage monitoring in high-voltage applications requiring galvanic isolation. The ADuM7701 continuously samples the analog input, converting to a one-density digital output stream with a data rate of up to 21MHz. The serial input/output operates from a 5V or a 3.3V supply (VDD2). The device receives the original information reconstructed with an appropriate digital filter to achieve an 86dB signal-to-noise ratio (SNR) at 78.lkSPS with a 20MHz MCLK.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.