PGA460TPWR

Texas Instruments
595-PGA460TPWR
PGA460TPWR

Mfr.:

Description:
Analog Front End - AFE Ultrasonic signal pr ocessor and transdu A 595-PGA460TPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
PGA460
Ultrasound
12 bit
8 MS/s
1 Channel
1-Wire, TCI, UART/USART
28 V
6 V
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 1.8 V
Brand: Texas Instruments
Development Kit: BOOSTXL-PGA460
Digital Supply Voltage: 3.3 V, 5 V
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: Open Drain
Product Type: Analog Front End - AFE
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

PGA460/PGA460-Q1 Ultrasonic Processor & Driver

Texas Instruments PGA460/PGA460-Q1 Ultrasonic Processor & Driver is a highly integrated system-on-chip ultrasonic transducer driver and a signal conditioner with an advanced DSP core. The device has a complimentary low-side driver pair that can drive a transducer either in a transformer-based topology using a step-up transformer or in a direct-drive topology using external high-side FETs. The PGA460/PGA460-Q1 can receive and condition the reflected echo signal for reliable object detection. This feature is accomplished using an analogue front-end (AFE) consisting of a low-noise amplifier followed by a programmable time-varying gain stage feeding into an ADC. The digitised signal is then processed in the DSP core for both near-field and far-field object detection using time-varying thresholds.

In Stock: 1,445

Stock:
1,445 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹470.06 ₹470.06
₹355.41 ₹3,554.10
₹326.75 ₹8,168.75
₹295.22 ₹29,522.00
₹280.89 ₹70,222.50
₹279.93 ₹1,39,965.00
₹263.69 ₹2,63,690.00
Full Reel (Order in multiples of 2000)
₹256.05 ₹5,12,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹583.75
Min:
1

Similar Product

Texas Instruments PGA460TPW
Texas Instruments
Analog Front End - AFE Ultrasonic signal pr ocessor and transdu A 595-PGA460TPWR