TLV990-40PFB

Texas Instruments
595-TLV990-40PFB
TLV990-40PFB

Mfr.:

Description:
Analog Front End - AFE 3-V 10-Bit 40 MSPS A rea CCD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
TLV9900
CCD AFE
10 bit
40 MS/s
1 Channel
3.3 V
2.7 V
- 20 C
+ 75 C
SMD/SMT
TQFP-48
Tray
Analogue Supply Voltage: 3 V
Brand: Texas Instruments
Digital Supply Voltage: 1.8 V to 4.4 V
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 200 mW
Product Type: Analog Front End - AFE
Reference Type: Internal
Reference Voltage: 1.5 V
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 59 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,215.82 ₹2,215.82
₹1,776.94 ₹17,769.40
₹1,666.99 ₹41,674.75
₹1,546.79 ₹1,54,679.00
₹1,461.06 ₹3,65,265.00
₹1,431.24 ₹7,15,620.00
2,500 Quote