ADAQ8092BBCZ

Analog Devices
584-ADAQ8092BBCZ
ADAQ8092BBCZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised DUAL-Ch 105MSPS DAQ uModule

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 100 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,574.99 ₹11,574.99
₹9,763.81 ₹97,638.10
₹9,364.02 ₹2,34,100.50

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
ADAQ8092
SMD/SMT
BGA-72
Data Acquisition Systems
High Speed ADC
14 bit
2 Channel
1.7 V
1.9 V
- 40 C
+ 105 C
Tray
Brand: Analog Devices
DNL - Differential Nonlinearity: 0.3 LSB
Gain Error: 6 % FS
INL - Integral Nonlinearity: 1.7 LSB
Interface Type: Serial
Number of ADC Channels: 2 Channel
Number of ADCs: 2 ADC
Number of Converters: 2 Channel
Output Type: CMOS, LVDS
Pd - Power Dissipation: 394 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Voltage: 1.25 V
Shutdown: Shutdown
SNR - Signal to Noise Ratio: 60.5 dB
Factory Pack Quantity: 350
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

ADAQ8092 14-Bit 105 MSPS μModule®

Analog Devices Inc. ADAQ8092 14-Bit 105 MSPS μModule® is a high-speed dual-channel data acquisition (DAQ) solution. The device features signal conditioning, an analog-to-digital (ADC) driver, a voltage reference, and an ADC in a single package. μModule solutions simplify the development of high-speed data acquisition systems by transferring the design burden, component selection, optimization, and layout from the designer to the device. The ADAQ8092 enables a 6× footprint reduction.