Analog Devices Bipolar Transistors - BJT

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Collector-Emitter Saturation Voltage Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Bipolar Transistors - BJT Low Noise,Matched Dual NPN Transistor
3,476In Stock
Cut Tape
₹1,146.48
₹792.98
₹623.88
Reel
₹509.23
Min.: 1
Mult.: 1
Max.: 2,780
: 1,000
Si SMD/SMT SOIC-8 NPN Dual 20 mA 40 V 40 V 50 mV 200 MHz - 40 C + 85 C SSM2212 Reel, Cut Tape, MouseReel
Analog Devices Bipolar Transistors - BJT Low Noise,Matched Dual NPN Transistor
981In Stock
₹1,146.48
₹713.68
₹663.05
₹610.50
Min.: 1
Mult.: 1
Max.: 784
Si SMD/SMT SOIC-8 NPN Dual 20 mA 40 V 40 V 50 mV 200 MHz - 40 C + 85 C SSM2212 Tube